|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CRCW1206-2.74K-E3
Manufacturer Part #:

CRCW12062K74FKEA

Manufacturer:

Description:
Thick Film Resistors - SMD 1/4watt 2.74Kohms 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Dale
Resistance: 2.74 kOhms
Tolerance: 1 %
Case Code - in: 1206
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 100 PPM / K
Voltage Rating: 200 V
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 155 C
Series: CRCW
Height: 0.55 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Width: 1.6 mm
Unit Weight: 0.000353 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW120610K0FKEA Thick Film Resistors - SMD 648,785
CRCW12060000Z0EA Thick Film Resistors - SMD 453,295
12102C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,279
CRCW08050000Z0EA Thick Film Resistors - SMD 534,183
CRCW1206100KFKEA Thick Film Resistors - SMD 175,995
CRCW120620K0FKEA Thick Film Resistors - SMD 102,610
CRCW12062K21FKEA Thick Film Resistors - SMD 31,821
CRCW12064K75FKEA Thick Film Resistors - SMD 32,393
CRCW12063K32FKEA Thick Film Resistors - SMD 33,388
CRCW120623K2FKEA Thick Film Resistors - SMD 19,057
Real Time Availability
Stock:
16,288 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.055
100:
$0.032
$0.022
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.011
$0.01
$0.009
$0.007
$0.006
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 188616614 199769614 131469449 148288939 161858062