Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CRCW1206J-1M-E3
Manufacturer Part #:

CRCW12061M00JNEA

Manufacturer:

Description:
Thick Film Resistors - SMD 1/4watt 1Mohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Dale
Resistance: 1 MOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 5 %
Temperature Coefficient: 200 PPM / K
Voltage Rating: 200 V
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 155 C
Case Height: 0.55 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Series: CRCW
Factory Pack Quantity: 5000
Unit Weight: 0.000353 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-CRCW12061M00JNEB CRCW12061M00JNEB Reel In Stock $0.08 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16,867 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.08
  10: $0.03
  100: $0.026
  1,000: $0.008
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.006
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


131469449 161858062 129527177 188616614 199769614 148288939Alternative Packaging