|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CRCW1206-10K-E3
Manufacturer Part #:

CRCW120610K0FKEA

Manufacturer:

Description:
Thick Film Resistors 1/4watt 10Kohms 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Dale
Resistance: 10 kOhms
Tolerance: 1 %
Case Code - in: 1206
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 100 PPM / K
Voltage Rating: 200 V
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 155 C
Series: CRCW
Height: 0.55 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Width: 1.6 mm
Unit Weight: 0.000353 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-CRCW120610K0FKEB CRCW120610K0FKEB Reel In Stock $0.10 1
71-CRCW120610K0FKEAH CRCW120610K0FKEAHP Reel In Stock $0.45 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW12060000Z0EA Thick Film Resistors - SMD 453,065
CRCW12061K00FKEA Thick Film Resistors - SMD 158,529
CRCW1206100RFKEA Thick Film Resistors - SMD 105,763
CRCW120610R0FKEA Thick Film Resistors - SMD 136,956
CRCW1206100KFKEA Thick Film Resistors - SMD 175,985
CRCW120620K0FKEA Thick Film Resistors - SMD 102,500
CRCW12062K00FKEA Thick Film Resistors - SMD 15,040
CRCW12061K50FKEA Thick Film Resistors - SMD 51,487
CRCW12062K20FKEA Thick Film Resistors - SMD 48,427
CRCW12064K70FKEA Thick Film Resistors - SMD 74,525
Real Time Availability
Stock:
648,728 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.055
100:
$0.032
$0.022
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.011
$0.01
$0.009
$0.007
$0.006
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

148288939 161858062 188616614 199769614 129527177 131469449Alternative Packaging