|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CRCW1206-0-E3
Manufacturer Part #:

CRCW12060000Z0EA

Manufacturer:

Description:
Thick Film Resistors - SMD 1/4watt 0ohms
Mouser Online Catalog Page 880, Mouser Online Catalog
PDF Page 880, PDF Catalog Page
CRCW12060000Z0EA Datasheet CRCW12060000Z0EA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Dale
Resistance: 0 Ohms
Tolerance: -
Case Code - in: 1206
Power Rating: -
Temperature Coefficient: -
Voltage Rating: -
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 155 C
Series: CRCW
Height: 0.55 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Thick Film Resistors Zero-Ohm
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Width: 1.6 mm
Unit Weight: 0.000353 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-CRCW12060000Z0EAH CRCW12060000Z0EAHP Reel In Stock $0.47 1
71-CRCW12060000Z0EB CRCW12060000Z0EB Reel In Stock $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW120610K0FKEA Thick Film Resistors - SMD 648,618
CRCW060310K0FKEA Thick Film Resistors - SMD 898,392
CRCW06030000Z0EA Thick Film Resistors - SMD 1,649,084
CRCW06031K00FKEA Thick Film Resistors - SMD 647,155
CRCW04020000Z0ED Thick Film Resistors - SMD 868,127
CRCW08051K00FKEA Thick Film Resistors - SMD 326,865
CRCW08050000Z0EA Thick Film Resistors - SMD 533,509
CRCW12061K00FKEA Thick Film Resistors - SMD 158,529
CRCW1206100RFKEA Thick Film Resistors - SMD 105,773
CRCW0603100KFKEA Thick Film Resistors - SMD 293,954
Real Time Availability
Stock:
453,295 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.022
100:
$0.013
500:
$0.011
$0.009
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.009
$0.008
$0.007
$0.006
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 188616614 199769614 129527177 131469449 148288939Alternative Packaging