|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CRCW0805-4.75K-E3
Manufacturer Part #:

CRCW08054K75FKEA

Manufacturer:

Description:
Thick Film Resistors - SMD 1/8watt 4.75Kohms 1% 100ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Dale
Resistance: 4.75 kOhms
Tolerance: 1 %
Case Code - in: 0805
Power Rating: 125 mW (1/8 W)
Temperature Coefficient: 100 PPM / K
Voltage Rating: 150 V
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 155 C
Series: CRCW
Height: 0.45 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Width: 1.25 mm
Unit Weight: 0.000194 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-CRCW08054K75FKEB CRCW08054K75FKEB Reel In Stock $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW08051K00FKEA Thick Film Resistors - SMD 348,272
CRCW080510K0FKEA Thick Film Resistors - SMD 505,717
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,597
CRCW0805100RFKEA Thick Film Resistors - SMD 227,723
CRCW08051M00FKEA Thick Film Resistors - SMD 186,838
CRCW0805100KFKEA Thick Film Resistors - SMD 276,083
CRCW08050000Z0EA Thick Film Resistors - SMD 540,630
CRCW08052K00FKEA Thick Film Resistors - SMD 97,292
CRCW080549K9FKEA Thick Film Resistors - SMD 51,255
CRCW080522K1FKEA Thick Film Resistors - SMD 8,623
Real Time Availability
Stock:
6,769 Can Ship Immediately

On Order:

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.049
100:
$0.028
$0.019
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.008
$0.007
$0.006
$0.005
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 188616614 131469449 161858062 199769614 148288939Alternative Packaging