Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CRCW0805-100
Manufacturer Part #:

CRCW0805100RFKTA

Manufacturer:

Description:
Thick Film Resistors - SMD 1/8watt 100ohms 1% 100ppm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - SMD
RoHS: No
Brand: Vishay / Dale
Resistance: 100 Ohms
Power Rating: 125 mW (1/8 W)
Tolerance: 1 %
Temperature Coefficient: 100 PPM / K
Voltage Rating: 150 V
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 155 C
Case Height: 0.45 mm
Case Length: 2 mm
Case Width: 1.25 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Series: CRCW
Factory Pack Quantity: 5000
Unit Weight: 0.000194 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-CRCW0805100RFKTB CRCW0805100RFKTB Reel In Stock $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24,554 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.14
  10: $0.077
  100: $0.044
  1,000: $0.016
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.01
  10,000: $0.009
  50,000: $0.008
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188616614 199769614 131469449 129527177 148288939 161858062Alternative Packaging