Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CRCW06034R99FNEA
Manufacturer Part #:

CRCW06034R99FNEA

Manufacturer:

Description: Thick Film Resistors - SMD 1/10watt 4.99ohms 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 4.99 Ohms
Tolerance: 1 %
Power Rating: 100 mW
Voltage Rating: 75 V
Case Code - in: 0603
Case Code - mm: 1608
Termination Style: SMD/SMT
Temperature Coefficient: 200 PPM / K
Series: CRCW
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 0.85 mm W x 1.55 mm L x 0.45 mm H
Package / Case: 0603 (1608 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned CRCW06034R99FNEC Call
Not Assigned CRCW06034R99FNEB Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15,664 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.22
  10: $0.08
  100: $0.027
  1,000: $0.018
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.007
  10,000: $0.006
  50,000: $0.005
  100,000: $0.004
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
901-143-6RFX
RF Connectors R/A PCB RECEPTACLE
Amphenol RF
1: $4.48
KT3225R40000ECV28TBA
TCXO Oscillators 40MHz 3.2x2.5mm
AVX
1: $4.50
REF3318AIDCKT
Voltage & Current References 30ppm/C Drift 3.9uA V ...
Texas Instruments
1: $2.43
598-8091-107F
Standard LEDs - SMD Blue Water Clr 160mcd 475nm
Dialight
1: $0.40
598-8010-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.09
5006
Test Points TEST POINT BLK .063
Keystone Electronics
1: $0.39
0603YD105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
AVX
1: $0.12
TNPW06036K98BEEA
Thin Film Resistors - SMD 6.98Kohms .1% 25ppm
Vishay
1: $0.40
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.22
SN74LVC07APWR
Buffers & Line Drivers Hex w/ HV Output
Texas Instruments
1: $0.16
06036D225KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
AVX
1: $0.27
CDCLVC1102PW
Clock Buffer Lo Jitter,1:2 LVCMOS Fan-out Clock Bu ...
Texas Instruments
1: $2.67
598-8030-107F
Standard LEDs - SMD Orange Water Clr 150mcd 610nm
Dialight
1: $0.16
LDB182G5010G120
Signal Conditioning 2500GHz Balun
Murata Electronics
1: $0.58
74LVC1G3157DBVRE4
Analog Switch ICs Sngl-Pole Dbl-Throw Analog Switc ...
Texas Instruments
1: $0.32
TNPW060346K4BEEN
Thin Film Resistors - SMD 46.4Kohms .1% 25ppm
Vishay
1: $0.75
CRCW0402150KFKED
Thick Film Resistors - SMD 1/16watt 150Kohms 1%
Vishay/Dale
1: $0.22
CRCW06032K00FKEA
Thick Film Resistors - SMD 1/10watt 2.0Kohms 1%
Vishay/Dale
1: $0.22
CRCW0603200RFKEA
Thick Film Resistors - SMD 1/10watt 200ohms 1%
Vishay/Dale
1: $0.22
MAX8556ETE+
Low Dropout Regulators - LDO 4A Ultra-Low-Input-V ...
Maxim Integrated
1: $6.39

131469449 131469449 148288939 148288939Alternative Packaging