|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CRCW0603-1.0K-E3
Manufacturer Part #:

CRCW06031K00FKEA

Manufacturer:

Description:
Thick Film Resistors 1/10watt 1.0Kohms 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Dale
Resistance: 1 kOhms
Tolerance: 1 %
Case Code - in: 0603
Power Rating: 100 mW
Temperature Coefficient: 100 PPM / K
Voltage Rating: 75 V
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 155 C
Series: CRCW
Height: 0.45 mm
Length: 1.55 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Width: 0.85 mm
Unit Weight: 0.000071 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-CRCW06031K00FKEB CRCW06031K00FKEB Reel In Stock $0.10 1
71-CRCW06031K00FKEAH CRCW06031K00FKEAHP Reel In Stock $0.19 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW060310K0FKEA Thick Film Resistors - SMD 898,113
CRCW06030000Z0EA Thick Film Resistors - SMD 1,648,884
CRCW0603100KFKEA Thick Film Resistors - SMD 293,831
CRCW06034K70FKEA Thick Film Resistors - SMD 276,833
CRCW06032K00FKEA Thick Film Resistors - SMD 172,477
CRCW060310R0FKEA Thick Film Resistors - SMD 242,569
CRCW0603330RFKEA Thick Film Resistors - SMD 184,351
CRCW0603100RFKEA Thick Film Resistors - SMD 511,551
CRCW06031M00FKEA Thick Film Resistors - SMD 129,131
CRCW060320K0FKEA Thick Film Resistors - SMD 114,838
Real Time Availability
Stock:
646,966 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.044
100:
$0.026
500:
$0.021
$0.018
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.006
$0.005
$0.004
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

148288939 129527177 131469449 161858062 188616614 199769614Alternative Packaging