Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CRCW060315K4FKEB
Manufacturer Part #:

CRCW060315K4FKEB

Manufacturer:

Description: Thick Film Resistors - SMD 1/10watt 15.4Kohms 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 15.4 kOhms
Tolerance: 1 %
Power Rating: 100 mW
Voltage Rating: 75 V
Case Code - in: 0603
Case Code - mm: 1608
Termination Style: SMD/SMT
Temperature Coefficient: 100 PPM / K
Series: CRCW
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 0.85 mm W x 1.55 mm L x 0.45 mm H
Package / Case: 0603 (1608 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 10000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-CRCW0603-15.4K-E3 CRCW060315K4FKEA REEL 14,700 Can Ship Immediately $0.22 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,266 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.22
  10: $0.08
  100: $0.025
  1,000: $0.017
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.005
  30,000: $0.004
  100,000: $0.003
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IR2213STRPBF
Power Driver ICs Hi&Lw Sd Drvr NonInvrt Inpt
International Rectifier
1: $8.11
CD143A-SR05
TVS Diode Arrays SOT 143 5V 500W Low Capacitance
Bourns
1: $1.20
SN74LVC2G14DBVT
Inverters Dual Schmitt Trigger Inverter
Texas Instruments
1: $0.96
TLV2382IDR
Operational Amplifiers - Op Amps 10-uA/Ch 160kHz R ...
Texas Instruments
1: $2.38
MSS1P4-M3/89A
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt
Vishay Semiconductors
1: $0.32
NDS355AN
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.43
IR1168STRPBF
Switching Converters, Regulators & Controllers Dua ...
International Rectifier
1: $3.44
CD214A-B330LF
Schottky Diodes & Rectifiers 3A 30V
Bourns
1: $0.27
C1608X5R1H105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 1 ...
TDK
1: $0.30
CBRHDSH2-100 TR13
Schottky Diodes & Rectifiers 2A 100V Schottky Brid ...
Central Semiconductor
1: $0.89
MCP4531-103E/MS
Digital Potentiometer ICs Sngl 7B V I2C POT
Microchip Technology
1: $0.72
STTH1512G
Rectifiers ULTRAFAST DIODE
STMicroelectronics
1: $2.18
68000-106HLF
Headers & Wire Housings 6POS HDR 30AU
FCI
1: $0.37
TPA6211A1DGN
Audio Amplifiers Mono Fully Diff Class-AB
Texas Instruments
1: $1.20
UA78L15ACPK
Linear Regulators - Standard 15.0V 100mA
Texas Instruments
1: $0.53
744314490
Fixed Inductors Hi Curnt Pwr Inductr 4.9uH 20% 6.5 ...
Wurth Electronics
1: $3.60
4816P-1-471LF
Resistor Networks & Arrays 470ohm 2% 16Pin SMT
Bourns
1: $0.46
C1608C0G1H331J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.20
CRCW060312K0FKEA
Thick Film Resistors - SMD 1/10watt 12Kohms 1%
Vishay/Dale
1: $0.22
CRCW060315K8FKEA
Thick Film Resistors - SMD 1/10watt 15.8Kohms 1%
Vishay/Dale
1: $0.22

148288939 131469449 131469449 148288939Alternative Packaging