|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CRCW0603-0-E3
Manufacturer Part #:

CRCW06030000Z0EA

Manufacturer:

Description:
Thick Film Resistors 1/10watt ZEROohm Jumper
Mouser Online Catalog Page 880, Mouser Online Catalog
PDF Page 880, PDF Catalog Page
CRCW06030000Z0EA Datasheet CRCW06030000Z0EA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Dale
Resistance: 0 Ohms
Tolerance: -
Case Code - in: 0603
Power Rating: -
Temperature Coefficient: -
Voltage Rating: -
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 155 C
Series: CRCW
Height: 0.45 mm
Length: 1.55 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thick Film Resistors Zero-Ohm
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Width: 0.85 mm
Unit Weight: 0.000071 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-CRCW06030000Z0EB CRCW06030000Z0EB Reel In Stock $0.10 1
71-CRCW06030000Z0EAH CRCW06030000Z0EAHP Reel In Stock $0.19 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW060310K0FKEA Thick Film Resistors - SMD 904,306
CRCW06031K00FKEA Thick Film Resistors - SMD 649,882
CRCW04020000Z0ED Thick Film Resistors - SMD 870,247
CRCW0603100KFKEA Thick Film Resistors - SMD 294,266
CRCW06034K70FKEA Thick Film Resistors - SMD 282,478
CRCW060310R0FKEA Thick Film Resistors - SMD 247,925
CRCW06032K00FKEA Thick Film Resistors - SMD 177,582
CRCW0603100RFKEA Thick Film Resistors - SMD 512,481
CRCW06031M00FKEA Thick Film Resistors - SMD 135,391
CRCW060320K0FKEA Thick Film Resistors - SMD 114,838
Real Time Availability
Stock:
1,656,049 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.04
100:
$0.023
500:
$0.021
$0.016
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.005
$0.004
$0.003
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

148288939 131469449 161858062 129527177 188616614 199769614Alternative Packaging