|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CRCW0402-680-E3
Manufacturer Part #:

CRCW0402680RFKED

Manufacturer:

Description:
Thick Film Resistors - SMD 1/16watt 680ohms 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Dale
Resistance: 680 Ohms
Tolerance: 1 %
Case Code - in: 0402
Power Rating: 63 mW
Temperature Coefficient: 100 PPM / K
Voltage Rating: 50 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 155 C
Series: CRCW
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Width: 0.5 mm
Unit Weight: 0.000023 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
CRCW040210K0FKED Thick Film Resistors - SMD 954,650
CRCW0402100RFKED Thick Film Resistors - SMD 791,885
CRCW04021K00FKED Thick Film Resistors - SMD 679,836
CRCW04020000Z0ED Thick Film Resistors - SMD 906,937
CRCW0402100KFKED Thick Film Resistors - SMD 311,642
CRCW04024K70FKED Thick Film Resistors - SMD 319,917
CRCW0402330RFKED Thick Film Resistors - SMD 120,178
CRCW0402820RFKED Thick Film Resistors - SMD 30,308
CRCW04022K20FKED Thick Film Resistors - SMD 71,714
Real Time Availability
Stock:
46,506 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.045
100:
$0.026
$0.018
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.006
$0.005
$0.004
$0.003
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 188616614 199769614 131469449 161858062 148288939