Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CRCW04024M99FKED
Manufacturer Part #:

CRCW04024M99FKED

Manufacturer:

Description: Thick Film Resistors - SMD 1/16watt 4.99Mohms 1%
Silverlight Page 805, Mouser Enhanced Catalog
PDF Page 805, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 4.99 MOhms
Tolerance: 1 %
Power Rating: 63 mW
Voltage Rating: 50 V
Case Code - in: 0402
Case Code - mm: 1005
Termination Style: SMD/SMT
Temperature Coefficient: 100 PPM / K
Series: CRCW
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 0.5 mm W x 1 mm L x 0.35 mm H
Package / Case: 0402 (1005 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29,328 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.33
  10: $0.08
  100: $0.025
  1,000: $0.017
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.005
  30,000: $0.004
  100,000: $0.003
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DA12-050US-M
Plug-In AC Adapters 10W 5V OUTPUT US AC 2 PRONG PL ...
Emerson / Astec Power
1: $13.21
TCJE106M063R0100
Tantalum Capacitors - Polymer SMD 63v 10uF 20% Tol ...
AVX
1: $8.68
LIS3DHTR
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
BSS138LT1G
MOSFET 50V 200mA N-Channel
ON Semiconductor
1: $0.26
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
1734035-2
USB Connectors M-USB 1X1 B/REC R/A SMT
TE Connectivity
1: $1.09
BAT54SFILM
Schottky Diodes & Rectifiers 300mA 40V VRRM 7pF -6 ...
STMicroelectronics
1: $0.16
M95512-RDW6TP
EEPROM 1.8V to 5.5V 512K
STMicroelectronics
1: $2.24
PV37W102C01B00
Trimmer Resistors - Through Hole 1.0Kohms Sealed 6 ...
Murata Electronics
1: $2.36
A5645
Antennas Mica SMD 2.4 GHz 2.3 & 2.5 GHz WiMAX
Antenova
1: $5.34
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
CRCW0402100KFKED
Thick Film Resistors - SMD 1/16watt 100Kohms 1%
Vishay/Dale
1: $0.33
ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2RKF1004X
Thick Film Resistors - SMD 0402 1Mohms 1% Tol
Panasonic Electronic Components
10000: $0.00
CRCW04022M49FKED
Thick Film Resistors - SMD 1/16watt 2.49Mohms 1%
Vishay/Dale
1: $0.33
CRCW04024M02FKED
Thick Film Resistors - SMD 1/16watt 4.02Mohms 1%
Vishay/Dale
1: $0.33
CRCW04022M00FKED
Thick Film Resistors - SMD 1/16watt 2Mohms 1%
Vishay/Dale
1: $0.33
CRCW040210M0FKED
Thick Film Resistors - SMD 1/16watt 10Mohms 1% 100 ...
Vishay/Dale
1: $0.33

148288939 148288939 131469449 131469449