Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CRCW04024M64FKED
Manufacturer Part #:

CRCW04024M64FKED

Manufacturer:

Description: Thick Film Resistors - SMD 1/16watt 4.64Mohms 1% 100ppm
Silverlight Page 805, Mouser Enhanced Catalog
PDF Page 805, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 4.64 MOhms
Tolerance: 1 %
Power Rating: 63 mW
Voltage Rating: 50 V
Case Code - in: 0402
Case Code - mm: 1005
Termination Style: SMD/SMT
Temperature Coefficient: 100 PPM / K
Series: CRCW
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 0.5 mm W x 1 mm L x 0.35 mm H
Package / Case: 0402 (1005 metric)
Product: Thick Film Resistors SMD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28,290 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.33
  10: $0.08
  100: $0.025
  1,000: $0.017
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.005
  30,000: $0.004
  100,000: $0.003
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK063CG220JT-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP, ...
Taiyo Yuden
1: $0.20
TL074CPWR
Operational Amplifiers - Op Amps Quad Low Noise JF ...
Texas Instruments
1: $0.30
T491B106K020AT
Tantalum Capacitors - Solid SMD 20V 10uF 10% "B"
Kemet
1: $0.63
LPC1768FBD100,551
ARM Microcontrollers - MCU ARM Cortex M3 Micro Con ...
NXP Semiconductors
1: $8.53
OPA4348AIPWR
Operational Amplifiers - Op Amps 1MHz 45uA RRIO Qu ...
Texas Instruments
1: $1.05
1786187
Pluggable Terminal Blocks IC 2 5/ 3-ST-5 08 5.08mm ...
Phoenix Contact
1: $3.82
LM339PWR
Comparator ICs Quad Diff A Grade
Texas Instruments
1: $0.15
2N7002K,215
MOSFET TAPE13 PWR-MOS
NXP Semiconductors
1: $0.25
TMS320VC5416PGE120
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $48.82
SI2304DDS-T1-GE3
MOSFET 30V 3.6A 1.7W 60mohm @ 10V
Vishay/Siliconix
1: $0.15
CRCW04024M02FKED
Thick Film Resistors - SMD 1/16watt 4.02Mohms 1%
Vishay/Dale
1: $0.33
CRCW04024M32FKED
Thick Film Resistors - SMD 1/16watt 4.32Mohms 1% 1 ...
Vishay/Dale
1: $0.33
CRCW04025M36FKED
Thick Film Resistors - SMD 1/16watt 5.36Mohms 1% 1 ...
Vishay/Dale
1: $0.33
CRCW04024M12FKED
Thick Film Resistors - SMD 1/16watt 4.12Mohms 1% 1 ...
Vishay/Dale
1: $0.33
CRCW04024M42FKED
Thick Film Resistors - SMD 1/16watt 4.42Mohms 1% 1 ...
Vishay/Dale
1: $0.33
CRCW04024M87FKED
Thick Film Resistors - SMD 1/16watt 4.87Mohms 1% 1 ...
Vishay/Dale
1: $0.33
CRCW04024M30FKED
Thick Film Resistors - SMD 1/16watt 4.3Mohms 1% 10 ...
Vishay/Dale
1: $0.33
CRCW04023M92FKED
Thick Film Resistors - SMD 1/16watt 3.92Mohms 1% 1 ...
Vishay/Dale
1: $0.33
CRCW04024M22FKED
Thick Film Resistors - SMD 1/16watt 4.22Mohms 1% 1 ...
Vishay/Dale
1: $0.33
CRCW04025M23FKED
Thick Film Resistors - SMD 1/16watt 5.23Mohms 1% 1 ...
Vishay/Dale
1: $0.33

148288939 148288939 131469449 131469449