|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CRCW0402-0-E3
Manufacturer Part #:

CRCW04020000Z0ED

Manufacturer:

Description:
Thick Film Resistors 1/16watt 0ohms
Mouser Online Catalog Page 880, Mouser Online Catalog
PDF Page 880, PDF Catalog Page
CRCW04020000Z0ED Datasheet CRCW04020000Z0ED Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Dale
Resistance: 0 Ohms
Tolerance: -
Case Code - in: 0402
Power Rating: -
Temperature Coefficient: -
Voltage Rating: -
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 155 C
Series: CRCW
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thick Film Resistors Zero-Ohm
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Width: 0.5 mm
Unit Weight: 0.000023 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,803,302
CRCW040210K0FKED Thick Film Resistors - SMD 941,402
CRCW04021K00FKED Thick Film Resistors - SMD 676,260
CRCW0402100RFKED Thick Film Resistors - SMD 789,209
CRCW06030000Z0EA Thick Film Resistors - SMD 1,656,160
CRCW0402100KFKED Thick Film Resistors - SMD 299,779
CRCW04021M00FKED Thick Film Resistors - SMD 327,368
CRCW04024K70FKED Thick Film Resistors - SMD 318,432
CRCW040249R9FKED Thick Film Resistors - SMD 175,445
CRCW040210R0FKED Thick Film Resistors - SMD 261,065
Real Time Availability
Stock:
870,487 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.04
100:
$0.023
$0.016
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.004
$0.003
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 131469449 188616614 148288939 161858062 199769614