Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CRCW020168K0JNED
Manufacturer Part #:

CRCW020168K0JNED

Manufacturer:

Description: Thick Film Resistors - SMD 1/20watt 68Kohms 5% 200ppm
Silverlight Page 805, Mouser Enhanced Catalog
PDF Page 805, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 68 kOhms
Tolerance: 5 %
Power Rating: 50 mW
Voltage Rating: 30 V
Case Code - in: 0201
Case Code - mm: 0603
Termination Style: SMD/SMT
Temperature Coefficient: 200 PPM / K
Series: CRCW
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 0.3 mm W x 0.6 mm L x 0.23 mm H
Package / Case: 0201 (0603 metric)
Product: Thick Film Resistors SMD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,156 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.37
  10: $0.19
  100: $0.059
  1,000: $0.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.026
  30,000: $0.023
  50,000: $0.019
  100,000: $0.016
  250,000: $0.014
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CRCW0201470RJNED
Thick Film Resistors - SMD 1/20watt 470ohms 5% 200 ...
Vishay/Dale
1: $0.37
SN74LVC1GU04DSFR
Inverters Sgl Inverter Gate
Texas Instruments
1: $0.44
CRCW020127K0JNED
Thick Film Resistors - SMD 1/20watt 27Kohms 5% 200 ...
Vishay/Dale
1: $0.37
CRCW020130K0JNED
Thick Film Resistors - SMD 1/20watt 30Kohms 5% 200 ...
Vishay/Dale
1: $0.37
CRCW0201100KJNED
Thick Film Resistors - SMD 1/20watt 100Kohms 5% 20 ...
Vishay/Dale
1: $0.37
CRCW020133K0JNED
Thick Film Resistors - SMD 1/20watt 33Kohms 5% 200 ...
Vishay/Dale
1: $0.37
CRCW02016K80JNED
Thick Film Resistors - SMD 1/20watt 6.8Kohms 5% 20 ...
Vishay/Dale
1: $0.37
CRCW02011K50JNED
Thick Film Resistors - SMD 1/20watt 1.5Kohms 1% 20 ...
Vishay/Dale
1: $0.37
CRCW020113R0JNED
Thick Film Resistors - SMD 1/20watt 13ohms 5% 200p ...
Vishay/Dale
1: $0.37
CRCW0201100KFNED
Thick Film Resistors - SMD 1/20watt 100Kohms 1% 20 ...
Vishay/Dale
1: $1.50
IXFT44N50P
MOSFET 500V 44A
Ixys
1: $8.91
BAS521LP-7
Diodes - General Purpose, Power, Switching HI VOLT ...
Diodes Inc.
1: $0.38
NC7WZ240L8X
Buffers & Line Drivers UHS Dual Inverting Buffer w ...
Fairchild Semiconductor
3400: $0.16

131469449 131469449 148288939 148288939