|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CRCW020110K0FKED
Manufacturer Part #:

CRCW020110K0FKED

Manufacturer:

Description:
Thick Film Resistors 1/20watt 10Kohms 1% 100ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Dale
Resistance: 10 kOhms
Tolerance: 1 %
Case Code - in: 0201
Power Rating: 50 mW
Temperature Coefficient: 100 PPM / K
Voltage Rating: 30 V
Case Code - mm: 0603
Operating Temperature Range: - 55 C to + 155 C
Series: CRCW
Height: 0.23 mm
Length: 0.6 mm
Package / Case: 0201 (0603 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Width: 0.3 mm
Unit Weight: 0.000006 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 260,218
CRCW0201100RFKED Thick Film Resistors - SMD 100,775
CRCW04021K00FKED Thick Film Resistors - SMD 679,836
CRCW02010000Z0ED Thick Film Resistors - SMD 186,617
CRCW0201150RFKED Thick Film Resistors - SMD 45,928
CRCW0201100KFKED Thick Film Resistors - SMD 16,671
CRCW020120K0FKED Thick Film Resistors - SMD 10,864
CRCW02011K00FKED Thick Film Resistors - SMD 41,452
CRCW02014K70FKED Thick Film Resistors - SMD 16,318
CRCW020147K0FKED Thick Film Resistors - SMD 25,805
Real Time Availability
Stock:
40,773 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.26
10:
$0.115
100:
$0.052
$0.033
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.026
$0.024
$0.023
$0.022
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062 188616614 199769614 131469449 148288939