Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CPF3499R00FKE14
Manufacturer Part #:

CPF3499R00FKE14

Manufacturer:

Description: Metal Film Resistors - Through Hole 3watts 499ohms 1% 100ppm
Silverlight Page 837, Mouser Enhanced Catalog
PDF Page 837, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 499 Ohms
Tolerance: 1 %
Power Rating: 3 W
Voltage Rating: 500 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 65 C to + 230 C
Dimensions: 4.57 mm Dia. x 14.1 mm L
Packaging: Bulk
Case Diameter: 4.57 mm
Case Length: 14.1 mm
Lead Diameter: 0.81 mm
Product: Precision Metal Film Resistors
Series: CPF
Factory Pack Quantity: 100
Type: Metal Film Resistors, Industrial Power, Precision, Flameproof
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
768 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.04
  25: $0.80
  50: $0.71
  100: $0.65
  200: $0.56
  500: $0.47
  1,000: $0.44
  2,000: $0.43
  5,000: $0.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX14502AETL+
Interface - Specialized High speed USB to FS-USB
Maxim Integrated
1: $22.35
GRM32DF51H106ZA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.85
Si8431AB-D-IS1
Isolator Interface IC Tri Ch 2.5kV Isolatr 1M 2/1
Silicon Labs
1: $1.34
112BX
Phone Connectors 3C ENCLOSED 1/4"
Switchcraft
1: $2.46
ECQ-V1H104JL5
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.29
1581-2
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-0023 ...
Pomona Electronics
1: $1.62
1581-0
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-0023 ...
Pomona Electronics
1: $1.65
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
MMBT 3904 LT1
Transistors Bipolar - BJT AF TRANS GP BJT NPN 40V ...
Infineon Technologies
1: $0.14
414
Fans 40x20mm 24DC 5.9CFM 1W 6000RPM 18dBA SB
ebm-papst
1: $15.62
1325-2
Test Plugs & Test Jacks RED BANANA PLUG BU-16-2
Pomona Electronics
1: $1.75
60010685140
I/O Connectors 68P FEMALE R/A SLDR
HARTING
1: $11.32
B-36-6
Test Leads 36" W/BAN PLUG BLUE
Pomona Electronics
1: $5.30
90156-0149
Headers & Wire Housings C-GRID III 9 CKT HOU
Molex
1: $0.74
EDLF473A5R5C
Supercapacitors / Ultracapacitors .047F 5.5V
Cornell Dubilier
1: $2.56
0031.8201
Fuse Holders FUSE-HOLDER OGN
Schurter
1: $0.64
240PC089S0015
Automotive Connectors 8WAY RELAY SKT BLACK FM HSNG ...
Delphi (FCI Automotive)
1: $12.15
CPF31K0000FKE14
Metal Film Resistors - Through Hole 3watts 1Kohms ...
Vishay/Dale
1: $1.04
211CC3S2161
Automotive Connectors FEMALE 2.8MM TERM 2.8MM INSU ...
Delphi (FCI Automotive)
1: $1.05
PE-54038SNL
Fixed Inductors SIMPLE SWITCHER IND
Pulse
1: $3.09

116245381 148288939 196386933 148288939 131469449 131469449