Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CPF1-F-2.21
Manufacturer Part #:

CPF12R2100FKB14

Manufacturer:

Description: Metal Film Resistors - Through Hole 1watt 2.21ohms 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: No

 RoHS Version Available

Resistance: 2.21 Ohms
Tolerance: 1 %
Power Rating: 1 W
Voltage Rating: 250 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 65 C to + 230 C
Dimensions: 2.29 mm Dia. x 6.1 mm L
Packaging: Bulk
Case Diameter: 2.29 mm
Case Length: 6.1 mm
Lead Diameter: 0.64 mm
Product: Precision Metal Film Resistors
Series: CPF
Factory Pack Quantity: 100
Type: Metal Film Resistors, Industrial Power, Precision, Flameproof
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
200 Can Ship in 5 Days

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 100
Multiples: 1
Pricing (USD)
  100: $0.84
  200: $0.80
  500: $0.76
  1,000: $0.70
  2,000: $0.66
  5,000: $0.63
RoHS Version
Manufacturer:

Vishay/Dale

Manufacturer Part #:
Description:
Metal Film Resistors - Through Hole 1watt 2.21ohms 1%

Compare With Current Part

To add to a project, please Log In.


116245381 148288939 148288939 131469449 131469449