|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CPCP102K400JE32
Manufacturer Part #:

CPCP102K400JE32

Manufacturer:

Description:
Wirewound Resistors - Through Hole 2.4Kohms 5% 10watt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Termination Style: Radial
Resistance: 2.4 kOhms
Power Rating: 10 W
Tolerance: 5 %
Temperature Coefficient: 20 PPM / C
Operating Temperature Range: - 65 C to + 275 C
Length: 34.85 mm
Width: 16.08 mm
Height: 12.32 mm
Lead Spacing: 7.37 mm
Packaging: Bulk
Product: Power Resistors Wirewound Inorganic Potting Compound
Series: CPCx
Type: Wirewound/Metal Film Resistors, Commercial Power, Vertical Mount
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.27
100:
$1.00
300:
$0.80
500:
$0.76
$0.69
$0.64
$0.59

To add to a project, please Log In.

165916396 160447641 160525245 116245381 136292895 101016784 121016482 163826918 199769614 131469449 137874187 148288939 161858062