|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CPCF0551K00JE32
Manufacturer Part #:

CPCF0551K00JE32

Manufacturer:

Description:
Wirewound Resistors - Through Hole 51Kohms 5% 5watts
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Termination Style: Radial
Resistance: 51 kOhms
Power Rating: 5 W
Tolerance: 5 %
Temperature Coefficient: 50 PPM / C
Length: 13 mm
Width: 8.99 mm
Height: 25.48 mm
Product: Power Resistors Wirewound Inorganic Potting Compound
Series: CPCx
Type: Wirewound/Metal Film Resistors, Commercial Power, Vertical Mount
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TJA1050T/CM,118 CAN Interface IC 11,728
BUF420AW Bipolar Transistors - BJT 2,041
LM317LCDR Linear Voltage Regulators 76,097
G6B-1114P-US-DC24 General Purpose Relays 1,610
SL811HST-AXC USB Interface IC 767
LMZ14201HTZX/NOPB Voltage Regulators - Switching Regulators 1,041
ADM211ARSZ RS-232 Interface IC 3,238
BTA12-600BWRG Triacs 2,294
SP4-P-DC24V General Purpose Relays 134
PWRG51003J Wirewound Resistors - Through Hole 591
Real Time Availability
Stock:
654 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.37
100:
$1.16
300:
$0.95
500:
$0.84
$0.76
$0.67
$0.65

To add to a project, please Log In.

136292895 101016784 165916396 160447641 160525245 131469449 137874187 148288939 161858062 121016482 129527177 163826918 199769614