Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CP00102R200JE66
Manufacturer Part #:

CP00102R200JE66

Manufacturer:

Description: Wirewound Resistors - Through Hole 2.2ohms 5% 10watt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 2.2 Ohms
Tolerance: 5 %
Power Rating: 10 W
Temperature Coefficient: 300 PPM / C
Series: CP
Termination Style: Axial
Operating Temperature Range: - 65 C to + 275 C
Dimensions: 9.52 mm W x 47.62 mm L x 8.73 mm H
Packaging: Bulk
Product: Power Resistors Wirewound Inorganic Potting Compound
Type: Wirewound/Metal Oxide Resistor Commercial Power Axial Lead
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
750 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.17
  10: $1.08
  100: $0.921
  250: $0.89
  500: $0.875
  1,000: $0.833
  2,000: $0.795
  5,000: $0.729
  10,000: $0.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2277PA
Operational Amplifiers - Op Amps High Precision Op ...
Texas Instruments
1: $4.27
G5LE-1-E-DC12
General Purpose Relays Power PCB Relay SPDT 12VDC
Omron Electronics
1: $2.26
STM8S-DISCOVERY
Development Boards & Kits - Other Processors 16K C ...
STMicroelectronics
1: $9.60
ECQ-E2185JB
Film Capacitors 250DC 1.8uF 5% L/S =10mm
Panasonic Electronic Components
1: $0.69
SML4761A-E3/61
Zener Diodes 75 Volt 1.0W 5%
Vishay Semiconductors
1: $0.27
SML4764A-E3/61
Zener Diodes 100 Volt 1.0W 5%
Vishay Semiconductors
1: $0.27
RS0102R000FE12
Wirewound Resistors - Through Hole 10watts 2ohms 1 ...
Vishay/Dale
1: $2.41
MMBZ5253B
Zener Diodes 25V 0.35W Zener
Fairchild Semiconductor
1: $0.21
CP00101R000JE14
Wirewound Resistors - Through Hole 10watts 1ohms 5 ...
Vishay/Dale
1: $0.89
72R050XPR
Resettable Fuses PTC POLYFUSE RADIAL 72V .500A
Littelfuse
1: $0.47
CP001010R00JE14
Wirewound Resistors - Through Hole 10watts 10ohms ...
Vishay/Dale
1: $0.89
441-R311-GRX
Fuse Holders BAYONET 10A 5X20 BK
Eagle Plastic Devices
1: $1.77
RE70G8R00C02
Wirewound Resistors - Chassis Mount 20watts 8ohms ...
Vishay/Dale
1: $3.16


165916396 148288939 148288939 131469449 131469449 116245381 160447641 136292895 101016784 145166843