Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CP001020R00KE14
Manufacturer Part #:

CP001020R00KE14

Manufacturer:

Description: Wirewound Resistors - Through Hole 20ohms 10% 10watt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 20 Ohms
Tolerance: 10 %
Power Rating: 10 W
Temperature Coefficient: 300 PPM / C
Series: CP
Termination Style: Axial
Operating Temperature Range: - 65 C to + 275 C
Dimensions: 9.52 mm W x 47.62 mm L x 8.73 mm H
Packaging: Bulk
Product: Power Resistors Wirewound Inorganic Potting Compound
Dielectric Strength: 1 kV
Lead Diameter: 0.914 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.27
  10: $1.14
  50: $1.03
  100: $0.93
  250: $0.84
  500: $0.76
  1,000: $0.68
  2,500: $0.61
  5,000: $0.551

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
QCC306GR
Wire Identification COVERALL GREEN Sold by Pack of ...
TE Connectivity / Q-Cees
1: $24.79
ATTINY28L-4PU
8-bit Microcontrollers - MCU 2kB Flash 11 I/O Pins ...
Atmel
1: $3.01
08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Molex
1: $0.17
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
08-52-0123
Headers & Wire Housings CRIMP TERM 22-30 TIN phos. ...
Molex
1: $0.15
MAX4714EXT+T
Analog Switch ICs .8Ohm SPDT Analog Switch
Maxim Integrated
1: $2.57
TVX1H102MCD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $3.59
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
DG408DJ-E3
Multiplexer Switch ICs Single 8:1, 3-bit Multiplex ...
Vishay/Siliconix
1: $1.54
MP930-50.0-1%
Thick Film Resistors - Through Hole 50 ohm 30W 1% ...
Caddock
1: $4.06
4180G
Thermal Interface Products ALUMINUM OXIDE PAD TO-2 ...
Aavid Thermalloy
1: $0.92
8716
Standoffs & Spacers NB .250 M/F THRD
Keystone Electronics
1: $0.67
TVX2W220MCD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $3.64
TVX1H331MCD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $1.57
CD15FD221JO3F
Mica Capacitors 220pF 500V +/-5%
Cornell Dubilier
1: $1.22
PME264NE6100MR30
Film Capacitors 600vac 0.1uF 15.3%
Kemet
1: $4.49
TIP147TU
Transistors Darlington PNP Epitaxial Sil Darl
Fairchild Semiconductor
1: $1.34
CP0010100R0KE14
Wirewound Resistors - Through Hole 100ohms 10% 10w ...
Vishay/Dale
1: $0.89
CP001010R00KE14
Wirewound Resistors - Through Hole 10ohms 10%10wat ...
Vishay/Dale
1: $0.89
280-CR10-20-RC
Wirewound Resistors - Through Hole 20ohms 5% Tol
Xicon
1: $0.64


148288939 160447641 145166843 165916396 131469449 131469449 148288939 116245381