Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CP00101R000KE14
Manufacturer Part #:

CP00101R000KE14

Manufacturer:

Description: Wirewound Resistors - Through Hole 10watta 1ohms 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1 Ohms
Tolerance: 10 %
Power Rating: 10 W
Temperature Coefficient: 300 PPM / C
Series: CP
Termination Style: Axial
Operating Temperature Range: - 65 C to + 275 C
Dimensions: 9.52 mm W x 47.62 mm L x 8.73 mm H
Packaging: Bulk
Product: Power Resistors Wirewound Inorganic Potting Compound
Dielectric Strength: 1 kV
Lead Diameter: 0.914 mm
Type: Wirewound/Metal Oxide Resistor Commercial Power Axial Lead
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
39 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.27
  10: $1.14
  50: $1.03
  100: $0.93
  250: $0.84
  500: $0.76
  1,000: $0.68
  2,500: $0.61
  5,000: $0.551

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN7407N
Buffers & Line Drivers Hex w/ HV Output
Texas Instruments
1: $0.66
OPF1414T
Fiber Optic Transmitters, Receivers, Transceivers ...
Optek
1: $15.83
MOC3052M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.94
MAX132CNG+
Analog to Digital Converters - ADC 18-Bit .1ksps . ...
Maxim Integrated
1: $24.74
DS2E-S-DC24V
Low Signal Relays - PCB 2A 24VDC DPDT SEALED PCB
Panasonic Electric Works
1: $4.49
LM386N-4/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.67
MJE18008G
Transistors Bipolar - BJT 8A 450V 125W NPN
ON Semiconductor
1: $1.48
1N4744A
Zener Diodes 15V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
L78S18CV
Linear Regulators - Standard 18V 2.0A Positive
STMicroelectronics
1: $0.96
562R5GAD50
Ceramic Disc Capacitors 1Kvolts .005uF 20%
Vishay/Cera-Mite
1: $1.00
1N4007GP-E3/54
Rectifiers 1.0 Amp 1000 Volt Glass Passivated
Vishay Semiconductors
1: $0.11
FK26C0G1H104J
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $0.63
RHS25RE
Rheostats 25watt 25ohm 500V Std Shaft
Ohmite
1: $30.92
IRF540NSTRLPBF
MOSFET MOSFT 100V 33A 44mOhm 47.3nC
International Rectifier
1: $2.88
TVA1308-E3
Aluminum Electrolytic Capacitors - Leaded 50uF 50v ...
Vishay/Sprague
1: $2.66
MP240D4
Solid State Relays - PCB Mount PCB SIP SSR 280VAC ...
Crydom
1: $22.06
NYS367-9
RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REA ...
REAN / Neutrik
1: $1.88
1590WBBFLBK
Enclosures, Boxes, & Cases 4.67X3.68X1.18
Hammond Manufacturing
1: $13.60
RH0508R000FC02
Wirewound Resistors - Chassis Mount 50watts 8ohms ...
Vishay/Dale
1: $4.67
1131/32-3
Switch Accessories SILICON TOGGLE SWITCH BOOT-LT G ...
APM HEXSEAL
250: $2.71


165916396 145166843 148288939 131469449 148288939 131469449 160447641 116245381