|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CP001010R00KE14
Manufacturer Part #:

CP001010R00KE14

Manufacturer:

Description:
Wirewound Resistors - Through Hole 10ohms 10%10watt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Termination Style: Axial
Resistance: 10 Ohms
Power Rating: 10 W
Tolerance: 10 %
Temperature Coefficient: 300 PPM / C
Operating Temperature Range: - 65 C to + 275 C
Length: 47.62 mm
Width: 8.73 mm
Height: 8.73 mm
Lead Diameter: 0.914 mm
Product: Power Resistors Wirewound Inorganic Potting Compound
Series: CP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
312003-01 AC Power Cords 734
S1A Toggle Switches 434
ECQ-E6223KF Film Capacitors 5,151
DME6P1K-F Film Capacitors 18,004
SR2511F-0403-19R0B-E9-N-W Rotary Switches 764
DME2P68K-F Film Capacitors 957
CD15FD251JO3 Mica Capacitors 917
CD15FD151JO3 Mica Capacitors 326
CD15FD501JO3 Mica Capacitors 265
Real Time Availability
Stock:
436 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.89
10:
$0.69
50:
$0.62
100:
$0.56
250:
$0.50
500:
$0.45
$0.41
$0.37
$0.182

To add to a project, please Log In.

165916396 160447641 145166843 116245381 136292895 101016784 148288939 158860117 161858062 199769614 129527177 131469449 163826918