Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CP0005R3300JE66
Manufacturer Part #:

CP0005R3300JE66

Manufacturer:

Description: Wirewound Resistors - Through Hole 5watts 0.33ohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 330 mOhms
Tolerance: 5 %
Power Rating: 5 W
Temperature Coefficient: 600 PPM / C
Series: CP
Termination Style: Axial
Operating Temperature Range: - 65 C to + 275 C
Dimensions: 9.52 mm W x 22.22 mm L x 8.73 mm H
Packaging: Bulk
Product: Power Resistors Wirewound Inorganic Potting Compound
Dielectric Strength: 1 kV
Lead Diameter: 0.914 mm
Type: Wirewound/Metal Oxide Resistor Commercial Power Axial Lead
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
752 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.48
  1,000: $0.27
  2,000: $0.26
  5,000: $0.23
  10,000: $0.20
  20,000: $0.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MJ21194G
Transistors Bipolar - BJT 16A 250V 250W NPN
ON Semiconductor
1: $4.07
TIP147G
Transistors Darlington BIP PNP 10A 100V
ON Semiconductor
1: $1.77
EEU-FC1J101
Aluminum Electrolytic Capacitors - Leaded 100uF 63 ...
Panasonic Electronic Components
1: $0.24
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
MJ15003G
Transistors Bipolar - BJT 20A 140V 250W NPN
ON Semiconductor
1: $3.78
MJE15030G
Transistors Bipolar - BJT 8A 150V 50W NPN
ON Semiconductor
1: $1.27
MJ15023G
Transistors Bipolar - BJT 16A 200V 250W PNP
ON Semiconductor
1: $4.07
MJE15031G
Transistors Bipolar - BJT 8A 150V 50W PNP
ON Semiconductor
1: $1.27
MJ15022G
Transistors Bipolar - BJT 16A 200V 250W NPN
ON Semiconductor
1: $4.07
MJE15033G
Transistors Bipolar - BJT 8A 250V 50W PNP
ON Semiconductor
1: $1.23
TIP142G
Transistors Darlington 10A 100V Bipolar Power NPN
ON Semiconductor
1: $1.91
MJE15032G
Transistors Bipolar - BJT 8A 250V 50W NPN
ON Semiconductor
1: $1.19
273-3.3K-RC
Metal Film Resistors - Through Hole 3.3Kohms 1% 50 ...
Xicon
1: $0.14
273-10-RC
Metal Film Resistors - Through Hole 10ohms 1% 50PP ...
Xicon
1: $0.14
RL20S121GB14
Metal Film Resistors - Through Hole 1/2watt 120ohm ...
Vishay/Dale
1: $0.32
CP0005R5600JB14
Wirewound Resistors - Through Hole 5watts 0.56ohms ...
Vishay/Dale
1: $0.90
RL20S333GRE5
Metal Film Resistors - Through Hole 1/2watt 33Kohm ...
Vishay/Dale
1: $0.32
RL20S221GB14
Metal Film Resistors - Through Hole 1/2watt 220ohm ...
Vishay/Dale
1: $0.32
273-220-RC
Metal Film Resistors - Through Hole 220ohms 1% 50P ...
Xicon
1: $0.14


148288939 160447641 131469449 148288939 131469449 165916396 145166843 116245381