Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CP00058K200JE14
Manufacturer Part #:

CP00058K200JE14

Manufacturer:

Description: Wirewound Resistors - Through Hole 8.2Kohms 5% 5watts
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 8.2 kOhms
Tolerance: 5 %
Power Rating: 5 W
Temperature Coefficient: 300 PPM / C
Series: CP
Termination Style: Axial
Operating Temperature Range: - 65 C to + 275 C
Dimensions: 9.52 mm W x 22.22 mm L x 8.73 mm H
Packaging: Bulk
Product: Power Resistors Wirewound Inorganic Potting Compound
Dielectric Strength: 1 kV
Lead Diameter: 0.914 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.89
  10: $0.69
  50: $0.62
  100: $0.56
  250: $0.50
  500: $0.45
  1,000: $0.41
  2,500: $0.37
  5,000: $0.207

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CGS103U016R2C
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $14.53
DS2Y-S-DC12V
Low Signal Relays - PCB 2A 12VDC DPDT SEALED PCB
Panasonic Electric Works
1: $2.85
TIP50
Transistors Bipolar - BJT NPN Sil Transistor
Fairchild Semiconductor
1: $0.52
MMK5682K50J01L16.5TR16
Film Capacitors 50volts 6800pF 10% LS 5mm
Kemet
1: $0.39
LD1084V
Low Dropout Regulators - LDO 2.85-30V 5.0A Adj
STMicroelectronics
1: $1.63
T103MY9CQE
Toggle Switches SPDT On-Off-On PC THRU-HOLE
C&K Components
1: $6.75
FFH50US60S
Rectifiers 50A 600V Stealth
Fairchild Semiconductor
1: $3.66
SR301C224KAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.95
2N5061G
SCRs 50V 800mA Thyristor
ON Semiconductor
1: $0.32
MBR20040CT
Schottky Diodes & Rectifiers 40V 200A Schottky Rec ...
GeneSiC Semiconductor
1: $49.60
TPA11CGPC004
Pushbutton Switches SPST PUSHBUTTON SWITCH ROUND
TE Connectivity / Alcoswitch
1: $3.55
MF1/4DC6801F
Metal Film Resistors - Through Hole 6.8K 1% 100PPM
KOA Speer
1: $0.06
273-820-RC
Metal Film Resistors - Through Hole 820ohms 1% 50P ...
Xicon
1: $0.14
273-390K-RC
Metal Film Resistors - Through Hole 390Kohms 1% 50 ...
Xicon
1: $0.14
MOS2C621J
Metal Oxide Resistors 2W 620 5%
KOA Speer
1: $0.13
1N5363BG
Zener Diodes 30V 5W
ON Semiconductor
1: $0.36
164F24
Power Transformers 24VCT@.25A 12V @.5A
Hammond Manufacturing
1: $8.10
RN65C1624FB14
Metal Film Resistors - Through Hole 1/4watt 1.62Mo ...
Vishay/Dale
1: $0.76
CP00056R800JB14
Wirewound Resistors - Through Hole 5watts 6.8ohms ...
Vishay/Dale
1: $0.76
273-220-RC
Metal Film Resistors - Through Hole 220ohms 1% 50P ...
Xicon
1: $0.14


160447641 131469449 145166843 131469449 148288939 148288939 116245381 165916396