|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CP000575R00JE14
Manufacturer Part #:

CP000575R00JE14

Manufacturer:

Description:
Wirewound Resistors - Through Hole 75ohms 5% 5watts
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Termination Style: Axial
Resistance: 75 Ohms
Power Rating: 5 W
Tolerance: 5 %
Temperature Coefficient: 300 PPM / C
Operating Temperature Range: - 65 C to + 275 C
Length: 22.22 mm
Width: 9.52 mm
Height: 8.73 mm
Lead Diameter: 0.914 mm
Packaging: Bulk
Product: Power Resistors Wirewound Inorganic Potting Compound
Series: CP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
534B1103JC Precision Potentiometers 533
BTA16-600SWRG Triacs 703
42238-2 Terminals 14,799
MCP3424-E/SL Analog to Digital Converters - ADC 1,005
913 Terminals 6,219
1502-2 Circuit Board Hardware - PCB 12,248
MKP1841410105 Film Capacitors 851
VS-1N1206A Rectifiers 83
RC20GF154J Carbon Composition Resistors 2,047
H102K25X7RN63J5R Ceramic Disc Capacitors 229
Real Time Availability
Stock:
102 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.97
10:
$0.734
50:
$0.663
100:
$0.59
250:
$0.53
500:
$0.48
$0.43
$0.41
$0.39

To add to a project, please Log In.

165916396 160447641 145166843 116245381 136292895 101016784 129527177 158860117 163826918 199769614 131469449 148288939 161858062