Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CP00051R000JE14
Manufacturer Part #:

CP00051R000JE14

Manufacturer:

Description:
Wirewound Resistors - Through Hole 1ohms 5% 5watts
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Termination Style: Axial
Resistance: 1 Ohms
Power Rating: 5 W
Tolerance: 5 %
Temperature Coefficient: 300 PPM / C
Operating Temperature Range: - 65 C to + 275 C
Case Height: 8.73 mm
Case Length: 22.22 mm
Case Width: 9.52 mm
Lead Diameter: 0.914 mm
Product: Power Resistors Wirewound Inorganic Potting Compound
Series: CP
Type: Wirewound/Metal Oxide Resistor Commercial Power Axial Lead
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EVE-UPCAH508B Encoders 247
ATMEGA328P-PU 8-bit Microcontrollers - MCU 30,308
ST-LINK/V2 Programmers - Processor Based 837
MSP-EXP430G2 Development Boards & Kits - MSP430 2,107
BLE112-A-v1 Bluetooth / 802.15.1 Modules 2,597
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,094
SLPX103M035C7P3 Aluminum Electrolytic Capacitors - Snap In 703
SBCHE63R3K Wirewound Resistors - Through Hole 31
CP000510R00JE14 Wirewound Resistors - Through Hole 745
PT6KV-504A2020 Potentiometers 584
Real Time Availability
Stock:
253 Can Ship Immediately

On Order: 300 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.34
  25: $0.29
  50: $0.23
  100: $0.21
  200: $0.20
  500: $0.18
  1,000: $0.16
  5,000: $0.15

To add to a project, please Log In.


165916396 160447641 145166843 116245381 136292895 101016784 131469449 148288939 161858062 158860117 199769614 129527177 163826918