|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CMF6080R000BHEB
Manufacturer Part #:

CMF6080R000BHEB

Manufacturer:

Description:
Metal Film Resistors - Through Hole 1/2W 1W 80ohms .1%
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Termination Style: Axial
Resistance: 80 Ohms
Power Rating: 500 mW (1/2 W), 1 W
Tolerance: 0.1 %
Temperature Coefficient: 50 PPM / C
Voltage Rating: 500 V
Operating Temperature Range: - 55 C to + 175 C
Case Diameter: 3.68 mm
Case Length: 8.74 mm
Lead Diameter: 0.64 mm
Packaging: Reel
Product: Metal Film Resistors Controlled Temp Coefficient
Series: CMF
Factory Pack Quantity: 1000
Type: Metal Film Resistors, Industrial, Precision
Unit Weight: 0.017637 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FAN6604MLMX AC/DC Converters 2,473
FAN6602RM6X Switching Controllers 2,245
RDER72J104K4M1H03A Multilayer Ceramic Capacitors MLCC - Leaded 1,245
ECE-A1HN470U Aluminum Electrolytic Capacitors - Leaded 5,454
LM334Z/NOPB Current & Power Monitors & Regulators 2,014
CMF6060R000BHEB Metal Film Resistors - Through Hole 1,139
MEJ2S1215SC Isolated DC/DC Converters 43
RN60E50R0BB14 Metal Film Resistors - Through Hole 636
CMF5564R200BHEK Metal Film Resistors - Through Hole 916
CMF6051R100BEBF Metal Film Resistors - Through Hole 108
Real Time Availability
Stock:
841 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.46
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.46
  2,000: $0.35
  4,000: $0.24
  10,000: $0.22
  20,000: $0.21
  40,000: $0.19
  100,000: Quote
 

To add to a project, please Log In.

131469449 148288939 161858062 176090763 158860117 129527177 131824513 199769614