Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CMF55562K00FKEK
Manufacturer Part #:

CMF55562K00FKEK

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4watt 562Kohms 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 562 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 175 C
Dimensions: 2.29 mm Dia. x 6.1 mm L
Packaging: Bulk
Case Diameter: 2.29 mm
Case Length: 6.1 mm
Lead Diameter: 0.64 mm
Product: Metal Film Resistors Controlled Temp Coefficient
Series: CMF
Type: Metal Film Resistors, Industrial, Precision
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned CMF55562K00FKEA Call
Not Assigned CMF55562K00FKEB Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
816 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.65
  50: $0.31
  100: $0.256
  500: $0.172
  1,000: $0.086
  2,000: $0.083
  5,000: $0.081
  10,000: $0.076
  25,000: $0.071

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B57703M103G40
Thermistors - NTC 10k 3988 1%
EPCOS
1: $9.11
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
SN74LVC1T45MDCKREP
Translation - Voltage Levels EP SglB Dual-Supply B ...
Texas Instruments
1: $0.94
INA194AIDBVT
Current & Power Monitors & Regulators Vltg Out Hi- ...
Texas Instruments
1: $2.31
70543-0036
Headers & Wire Housings VERTICAL HDR 2 PIN SINGLE ...
Molex
1: $0.80
BC549CTA
Transistors Bipolar - BJT NPN 30V 100mA HFE/8
Fairchild Semiconductor
1: $0.07
BC560CTA
Transistors Bipolar - BJT TO-92 PNP GP AMP
Fairchild Semiconductor
1: $0.11
STD85N3LH5
MOSFET N-channel 30V MOSFET
STMicroelectronics
1: $1.33
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
CMF55150R00FHEK
Metal Film Resistors - Through Hole 1/4watt 150ohm ...
Vishay/Dale
1: $0.21
CMF551K0000FKEA
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.11
CMF5510M000FKEB
Metal Film Resistors - Through Hole 1/4watt 10Mohm ...
Vishay/Dale
1: $0.75
CMF55100R00FKEB
Metal Film Resistors - Through Hole 1/4watt 100ohm ...
Vishay/Dale
1: $0.11
HVR2500002003FR500
Metal Film Resistors - Through Hole 1/4watt 200Koh ...
Vishay
1: $0.50
CMF5543K200FHEK
Metal Film Resistors - Through Hole 1/4watt 43.2Ko ...
Vishay/Dale
1: $0.21
CMF5511K000FHEK
Metal Film Resistors - Through Hole 1/4watt 11Kohm ...
Vishay/Dale
1: $0.74
CMF5518K200FHEK
Metal Film Resistors - Through Hole 1/4watt 18.2Ko ...
Vishay/Dale
1: $0.21
CMF55182K00FKEK
Metal Film Resistors - Through Hole 1/4watt 182Koh ...
Vishay/Dale
1: $0.59
CMF55100K00FKEB
Metal Film Resistors - Through Hole 1/4watt 100Koh ...
Vishay/Dale
1: $0.59

148288939 131469449 148288939 131469449Alternative Packaging