Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CMF553K3200FHEK
Manufacturer Part #:

CMF553K3200FHEK

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4watt 3.32Kohms 1%
Silverlight Page 815, Mouser Enhanced Catalog
PDF Page 815, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 3.32 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 175 C
Dimensions: 2.29 mm Dia. x 6.1 mm L
Packaging: Bulk
Case Diameter: 2.29 mm
Case Length: 6.1 mm
Lead Diameter: 0.64 mm
Noise: 0.1 uVolt/Volts
Product: Metal Film Resistors Controlled Temp Coefficient
Series: CMF
Factory Pack Quantity: 100
Type: Metal Film Resistors, Industrial, Precision
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned CMF553K3200FHEA Call
71-CMF553K3200FHEB CMF553K3200FHEB REEL Non-Stocked $0.20 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,141 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.74
  25: $0.55
  100: $0.294
  500: $0.198
  1,000: $0.102
  2,000: $0.10
  5,000: $0.096
  10,000: $0.09
  25,000: $0.084

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
EEU-FR1E101
Aluminum Electrolytic Capacitors - Leaded 25VDC 10 ...
Panasonic Electronic Components
1: $0.12
EC2-12NJ
Low Signal Relays - PCB 12VDC NON-LATCH
NEC
1: $2.67
CMF5510K000FHEK
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.74
CMF55100R00FHEK
Metal Film Resistors - Through Hole 1/4watt 100ohm ...
Vishay/Dale
1: $0.23
CMF55221K00FHEK
Metal Film Resistors - Through Hole 1/4watt 221Koh ...
Vishay/Dale
1: $0.74
CMF55100K00FHEK
Metal Film Resistors - Through Hole 1/4watt 100Koh ...
Vishay/Dale
1: $0.23
CMF551K5000FHEK
Metal Film Resistors - Through Hole 1/4watt 1.5Koh ...
Vishay/Dale
1: $0.74
1N4739A-TR
Zener Diodes 9.1 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
ZTX550
Transistors Bipolar - BJT PNP Medium Power
Diodes Inc. / Zetex
1: $0.56
MKS2C041001F00KSSD
Film Capacitors 63v 1uF 10%
WIMA
1: $0.95
DB101
Bridge Rectifiers 1A 50V
Rectron
1: $0.38
CMF551K0000FHEK
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.14
CMF5522K100FHEK
Metal Film Resistors - Through Hole 1/4watt 22.1Ko ...
Vishay/Dale
1: $0.21
CMF55475R00FHEK
Metal Film Resistors - Through Hole 1/4watt 475ohm ...
Vishay/Dale
1: $0.74
CMF551K2100FHEK
Metal Film Resistors - Through Hole 1/4watt 1.21Ko ...
Vishay/Dale
1: $0.74
CMF55221R00FHEK
Metal Film Resistors - Through Hole 1/4watt 221ohm ...
Vishay/Dale
1: $0.74
MPSA64
Transistors Darlington PNP GP Darl
Central Semiconductor
1: $0.40

148288939 682250234 148288939 131469449 131469449Alternative Packaging