Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CMF552M0000FKEK
Manufacturer Part #:

CMF552M0000FKEK

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4watt 2Mohms 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 2 MOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 175 C
Dimensions: 2.29 mm Dia. x 6.1 mm L
Packaging: Bulk
Case Diameter: 2.29 mm
Case Length: 6.1 mm
Lead Diameter: 0.64 mm
Product: Metal Film Resistors Controlled Temp Coefficient
Series: CMF
Type: Metal Film Resistors, Industrial, Precision
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned CMF552M0000FKEA Call
Not Assigned CMF552M0000FKEB Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
111 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.57
  50: $0.486
  100: $0.461
  500: $0.404
  1,000: $0.367
  2,000: $0.354
  5,000: $0.334
  10,000: $0.32
  25,000: $0.301

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
15-29-1025
Headers & Wire Housings SHUNT CLOSED TOP 2P
Molex
1: $0.53
LM1458N/NOPB
Operational Amplifiers - Op Amps DUAL OPERATIONAL ...
Texas Instruments
1: $0.86
1935174
Fixed Terminal Blocks PT 1.5/3-5.0-H
Phoenix Contact
1: $0.44
3299W-1-203LF
Trimmer Resistors - Through Hole 20Kohms Standoffs ...
Bourns
1: $2.85
EEU-FM1V331
Aluminum Electrolytic Capacitors - Leaded 330UF 35 ...
Panasonic Electronic Components
1: $0.25
22-28-4037
Headers & Wire Housings BKWY HDR STR 3P 30AU
Molex
1: $0.17
CMF5510M000FKEB
Metal Film Resistors - Through Hole 1/4watt 10Mohm ...
Vishay/Dale
1: $0.75
CMF5510K000FHEK
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.74
CMF55100K00FHEK
Metal Film Resistors - Through Hole 1/4watt 100Koh ...
Vishay/Dale
1: $0.23
CMF555M0000FKEK
Metal Film Resistors - Through Hole 1/4watt 5Mohms ...
Vishay/Dale
1: $1.13
EEU-FC1E470
Aluminum Electrolytic Capacitors - Leaded 47uF 25V
Panasonic Electronic Components
1: $0.10
CMF55100R00FHEK
Metal Film Resistors - Through Hole 1/4watt 100ohm ...
Vishay/Dale
1: $0.23
EEU-FC1V220
Aluminum Electrolytic Capacitors - Leaded 22uF 35V
Panasonic Electronic Components
1: $0.33
CMF602M0000FHBF
Metal Film Resistors - Through Hole 1/2watt 2Mohms ...
Vishay/Dale
1: $1.33
CMF551M0000FHEK
Metal Film Resistors - Through Hole 1/4watt 1Mohms ...
Vishay/Dale
1: $0.77
CMF551K0000FHEK
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.14
CMF5520K000FHEK
Metal Film Resistors - Through Hole 1/4watt 20Kohm ...
Vishay/Dale
1: $0.74
MKP2D021001B00JSSD
Film Capacitors 100V .01uF 5%
WIMA
1: $0.56

148288939 148288939 131469449 131469449Alternative Packaging