Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CMF552K0000FKEK
Manufacturer Part #:

CMF552K0000FKEK

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4watt 2Kohms 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 2 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 175 C
Dimensions: 2.29 mm Dia. x 6.1 mm L
Packaging: Bulk
Case Diameter: 2.29 mm
Case Length: 6.1 mm
Lead Diameter: 0.64 mm
Product: Metal Film Resistors Controlled Temp Coefficient
Series: CMF
Type: Metal Film Resistors, Industrial, Precision
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-CMF552K0000FKEB CMF552K0000FKEB 605 Can Ship Immediately $0.23 1
Not Assigned CMF552K0000FKEA Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,044 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.59
  50: $0.281
  100: $0.232
  500: $0.156
  1,000: $0.078
  2,000: $0.073
  5,000: $0.066
  10,000: $0.064
  25,000: $0.062

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
BC560CTA
Transistors Bipolar - BJT TO-92 PNP GP AMP
Fairchild Semiconductor
1: $0.11
3296W-1-202LF
Trimmer Resistors - Through Hole 3/8" 2Kohms Seale ...
Bourns
1: $2.50
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
ECQ-V1H473JL
Film Capacitors .047uF 50V 5%
Panasonic Electronic Components
1: $0.25
CMF5510K000FKEK
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.11
CMF551K0000FKEB
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.11
CMF5510K000FKEB
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.11
CMF55100K00FHEK
Metal Film Resistors - Through Hole 1/4watt 100Koh ...
Vishay/Dale
1: $0.23
CMF55100R00FKEB
Metal Film Resistors - Through Hole 1/4watt 100ohm ...
Vishay/Dale
1: $0.11
CMF55100K00FKEK
Metal Film Resistors - Through Hole 1/4watt 100Koh ...
Vishay/Dale
1: $0.59
271-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.13
CMF5547K000FHEK
Metal Film Resistors - Through Hole 1/4watt 47Kohm ...
Vishay/Dale
1: $0.74
CMF55100R00FKEK
Metal Film Resistors - Through Hole 1/4watt 100ohm ...
Vishay/Dale
1: $0.59

148288939 148288939 131469449 131469449Alternative Packaging