Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CMF55249R00FHEK
Manufacturer Part #:

CMF55249R00FHEK

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4watt 249ohms 1%
Silverlight Page 815, Mouser Enhanced Catalog
PDF Page 815, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 249 Ohms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 175 C
Dimensions: 2.29 mm Dia. x 6.1 mm L
Packaging: Bulk
Case Diameter: 2.29 mm
Case Length: 6.1 mm
Lead Diameter: 0.64 mm
Noise: 0.1 uVolt/Volts
Product: Metal Film Resistors Controlled Temp Coefficient
Series: CMF
Factory Pack Quantity: 100
Type: Metal Film Resistors, Industrial, Precision
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned CMF55249R00FHEA Call
Not Assigned CMF55249R00FHEB Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,192 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.74
  25: $0.55
  100: $0.294
  500: $0.198
  1,000: $0.102
  2,000: $0.10
  5,000: $0.096
  10,000: $0.09
  25,000: $0.084

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
1757284
Pluggable Terminal Blocks 5.08 6P HEADER 90DEG
Phoenix Contact
1: $1.49
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
N2520-6002RB
Headers & Wire Housings 20P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.98
3296W-1-102LF
Trimmer Resistors - Through Hole 3/8" 1Kohms Seale ...
Bourns
1: $2.50
LM7812CT
Linear Regulators - Standard REGULATOR 12V 1A 4%
Fairchild Semiconductor
1: $0.57
T93YA201KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 200
Vishay/Sfernice
1: $1.45
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
22-01-3027
Headers & Wire Housings HSG 2P W/RAMP/RIBS
Molex
1: $0.13
CMF55100R00FHEK
Metal Film Resistors - Through Hole 1/4watt 100ohm ...
Vishay/Dale
1: $0.23
CMF5510K000FHEK
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.74
CMF5533R200FHEK
Metal Film Resistors - Through Hole 1/4watt 33.2oh ...
Vishay/Dale
1: $0.21
CMF55499R00FHEK
Metal Film Resistors - Through Hole 1/4watt 499ohm ...
Vishay/Dale
1: $0.74
CMF55475R00FHEK
Metal Film Resistors - Through Hole 1/4watt 475ohm ...
Vishay/Dale
1: $0.74
CMF551M0000FHEK
Metal Film Resistors - Through Hole 1/4watt 1Mohms ...
Vishay/Dale
1: $0.77
CMF551K0000FHEK
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.14
CMF552K0000FHEK
Metal Film Resistors - Through Hole 1/4watt 2Kohms ...
Vishay/Dale
1: $0.74
CMF5510R000FHEK
Metal Film Resistors - Through Hole 1/4watt 10ohms ...
Vishay/Dale
1: $0.21
CMF552K2100FHEK
Metal Film Resistors - Through Hole 1/4watt 2.21Ko ...
Vishay/Dale
1: $0.74

682250234 148288939 131469449 148288939 131469449Alternative Packaging