Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CMF551K5000FKEB
Manufacturer Part #:

CMF551K5000FKEB

Manufacturer:

Description:
Metal Film Resistors - Through Hole 1/4watt 1.5Kohms 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Termination Style: Axial
Resistance: 1.5 kOhms
Power Rating: 500 mW (1/2 W)
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Voltage Rating: 250 V
Operating Temperature Range: - 55 C to + 175 C
Case Diameter: 2.29 mm
Case Length: 6.1 mm
Lead Diameter: 0.64 mm
Packaging: Reel
Product: Metal Film Resistors Controlled Temp Coefficient
Series: CMF
Type: Metal Film Resistors, Industrial, Precision
Unit Weight: 0.007055 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-CMF551K5000FKEK CMF551K5000FKEK Bulk Non-Stocked Lead-Time 13 Weeks $0.23 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XB24-AWI-001 Zigbee / 802.15.4 Modules 4,727
1N4007 Rectifiers 310,822
CMF551M0000FKEB Metal Film Resistors - Through Hole 2,890
CMF551K0000FHEA Metal Film Resistors - Through Hole 4,490
CMF556K8000FKEB Metal Film Resistors - Through Hole 2,387
CMF55100R00FKEB Metal Film Resistors - Through Hole 2,384
CMF553K3000FKBF Metal Film Resistors - Through Hole 49
RN60D2202FB14 Metal Film Resistors - Through Hole 1,454
RN60D4700FB14 Metal Film Resistors - Through Hole 254
RN60D5003FB14 Metal Film Resistors - Through Hole 935
Real Time Availability
Stock:
2,210 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.23
  50: $0.168
  100: $0.135
  500: $0.118
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.101
  2,000: $0.094
  5,000: $0.089
  10,000: $0.084
  25,000: $0.074

To add to a project, please Log In.

148288939 131824513 158860117 161858062 199769614 129527177 131469449Alternative Packaging