Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CMF5516K000BEEB
Manufacturer Part #:

CMF5516K000BEEB

Manufacturer:

Description: Metal Film Resistors 1/4watt 16Kohms .1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors
RoHS: RoHS Compliant Details
Resistance: 16 kOhms
Tolerance: 0.1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: 25 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 175 C
Dimensions: 2.29 mm Dia. x 6.1 mm L
Packaging: Reel
Case Diameter: 2.29 mm
Case Length: 6.1 mm
Lead Diameter: 0.64 mm
Product: Metal Film Resistors Controlled Temp Coefficient
Series: CMF
Type: Metal Film Resistors, Industrial, Precision
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned CMF5516K000BEEK Call
Not Assigned CMF5516K000BEEA Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
937 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.12
  50: $0.825
  100: $0.758
  500: $0.557
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.301
  2,000: $0.293
  5,000: $0.287
  10,000: $0.278
  25,000: $0.271

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-2-H1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 5VDC ...
Omron Electronics
1: $2.64
3296W-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms Seale ...
Bourns
1: $2.50
TAP106K016SCS
Tantalum Capacitors - Solid Leaded 16V 10uF 10%
AVX
1: $0.66
3296W-1-202LF
Trimmer Resistors - Through Hole 3/8" 2Kohms Seale ...
Bourns
1: $2.50
3296W-1-503LF
Trimmer Resistors - Through Hole 3/8" 50Kohms Seal ...
Bourns
1: $2.50
CMF5510K000BEEB
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $1.12
MKS2-.1/63/5
Film Capacitors 63V .1uF 5%
WIMA
1: $0.24
TPSA685K016R1500
Tantalum Capacitors - Solid SMD 16V 6.8uF CASE A
AVX
1: $1.01
CD15CD100DO3F
Mica Capacitors 10pF 500V +/-0.5pF
Cornell Dubilier
1: $1.89
CRCW1206240RFKEA
Thick Film Resistors - SMD 1/4watt 240ohms 1%
Vishay/Dale
1: $0.22
RK73H2BTTE1004F
Thick Film Resistors - SMD 1/4watts 1Mohms 1%
KOA Speer
1: $0.06
CMF553K0000BHEB
Metal Film Resistors - Through Hole 1/4watt 3Kohms ...
Vishay/Dale
1: $1.17
RK73H2BTTED1001F
Thick Film Resistors - SMD 1K OHM 1%
KOA Speer
1: $0.10
CMF553K0100FHEK
Metal Film Resistors - Through Hole 1/4watt 3.01Ko ...
Vishay/Dale
1: $0.21
CMF555K1100FHEK
Metal Film Resistors - Through Hole 1/4watt 5.11Ko ...
Vishay/Dale
1: $0.74
RK73H2BTTD4701F
Thick Film Resistors - SMD 1/4watts 4.7Kohms 1%
KOA Speer
1: $0.10
C1206C102J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.20
CMF551K0000BHEK
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $1.17
RK73H2BTTD3901F
Thick Film Resistors - SMD 1/4watts 3.9Kohms 1%
KOA Speer
1: $0.10
RK73H2BTTD1201F
Thick Film Resistors - SMD 1/4watts 1.2Kohms 1%
KOA Speer
1: $0.10


148288939 131469449 148288939 131469449Alternative Packaging