Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CMF55120R00BHEK
Manufacturer Part #:

CMF55120R00BHEK

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4watt 120ohms .1% 50ppm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 120 Ohms
Tolerance: 0.1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 175 C
Dimensions: 2.29 mm Dia. x 6.1 mm L
Packaging: Bulk
Case Diameter: 2.29 mm
Case Length: 6.1 mm
Product: Metal Film Resistors Controlled Temp Coefficient
Series: CMF
Type: Metal Film Resistors, Industrial, Precision
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned CMF55120R00BHEB Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
771 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.17
  10: $0.80
  25: $0.70
  50: $0.624
  100: $0.546
  200: $0.483
  500: $0.405
  1,000: $0.264
  2,000: $0.256

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
929834-02-36-RK
Headers & Wire Housings FULL STICK HDR/36POS
3M Electronic Solutions Division
1: $1.13
G5V-2-H1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 5VDC ...
Omron Electronics
1: $2.64
DS32KHZ/DIP
TCXO Oscillators 32.768Khz Temp Cntrld Crystal Osc
Maxim Integrated
1: $11.98
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.68
OD102JE
Carbon Composition Resistors 1/4watt 1K 5% Carbon ...
Ohmite
1: $0.42
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
NRJ6HF-1
Phone Connectors STEREO THREADED
REAN / Neutrik
1: $0.59
1N4148TA
Diodes - General Purpose, Power, Switching Hi Cond ...
Fairchild Semiconductor
1: $0.10
SN74HC151N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.58
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
NYS325
Circular DIN Connectors FEMALE 5-PIN CHASSIS REAN
REAN / Neutrik
1: $0.66
SN74HC4851N
Multiplexer Switch ICs 8-Ch Analog Mltplxr/Demltpl ...
Texas Instruments
1: $0.70
MS12AFG01
Slide Switches SPDT ON-ON .4VA .15" ACTUATOR SOLDE ...
NKK Switches
1: $2.74
2-641262-1
IC & Component Sockets IC SOCKET 16 DIP
TE Connectivity / AMP
1: $0.71
CMF55220R00FHEK
Metal Film Resistors - Through Hole 1/4watt 220ohm ...
Vishay/Dale
1: $0.14
CCF551M00FKE36
Metal Film Resistors - Through Hole 1/4watt 1Mohms ...
Vishay/Dale
1: $0.17
RN55D5001FB14
Metal Film Resistors - Through Hole 1/8watt 5Kohms ...
Vishay/Dale
1: $0.16
CMF55270R00FKR6
Metal Film Resistors - Through Hole 1/4watt 270ohm ...
Vishay/Dale
1: $0.26
6N138
High Speed Optocouplers DIP-8 HG PHOTO DARL
Fairchild Semiconductor
1000: $0.80

131469449 148288939 148288939 131469449Alternative Packaging