|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CMF5510K000BEEK
Manufacturer Part #:

CMF5510K000BEEK

Manufacturer:

Description:
Metal Film Resistors 1/4watt 10Kohms .1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Termination Style: Axial
Resistance: 10 kOhms
Power Rating: 500 mW (1/2 W)
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Voltage Rating: 250 V
Operating Temperature Range: - 55 C to + 175 C
Length: 6.1 mm
Diameter: 2.29 mm
Series: CMF
Lead Diameter: 0.64 mm
Packaging: Bulk
Product: Metal Film Resistors Controlled Temp Coefficient
Type: Metal Film Resistors, Industrial, Precision
Unit Weight: 0.007055 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-CMF5510K000BEEB CMF5510K000BEEB Reel In Stock $0.71 1
71-CMF5510K000BEEA CMF5510K000BEEA Reel On Order $0.61 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD633JNZ Special Purpose Amplifiers 253
1N5297 Current Regulator Diodes 2,165
DN2530N8-G MOSFET 2,900
CMF551K0000BEEB Metal Film Resistors - Through Hole 1,848
CMF55100K00BEEK Metal Film Resistors - Through Hole 777
CMF552K0000BEEB Metal Film Resistors - Through Hole 1,115
CMF55750R00BEEB Metal Film Resistors - Through Hole 639
CMF5520K000BHEB Metal Film Resistors - Through Hole 1,394
CMF55100R00BEEK Metal Film Resistors - Through Hole 827
CMF5510R000BEEK Metal Film Resistors - Through Hole 852
Real Time Availability
Stock:
1,182 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.55
10:
$1.20
100:
$0.461
250:
$0.432
500:
$0.404
$0.367
$0.354
$0.334
$0.32

To add to a project, please Log In.

131469449 161858062 148288939 131824513 129527177 158860117 199769614Alternative Packaging