Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CCF60-4.99K-E3
Manufacturer Part #:

CCF604K99FKE36

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/2watt 4.99Kohms 1% Rated to 1watt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 4.99 kOhms
Tolerance: 1 %
Power Rating: 1 W
Voltage Rating: 500 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 65 C to + 165 C
Dimensions: 3.53 mm Dia. x 10.16 mm L
Packaging: Reel
Case Diameter: 3.53 mm
Case Length: 10.16 mm
Lead Diameter: 0.64 mm
Product: Metal Film Resistors - Through Hole
Series: CCF60
Factory Pack Quantity: 2500
Type: Metal Film Resistors, Industrial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,811 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.10
  50: $0.08
  100: $0.075
  500: $0.07
  1,000: $0.06
  2,000: $0.05
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.05
  5,000: $0.04
  10,000: $0.03
  25,000: $0.024

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
105-0803-001
Test Plugs & Test Jacks TIP JACK BLACK
Johnson / Emerson Connectivity Solutions
1: $0.72
105-0802-001
Test Plugs & Test Jacks TIP JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.72
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.60
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
110-99-316-41-001000
IC & Component Sockets 16P TIN PIN TIN CONT
Mill-Max
1: $0.55
CCF601K50FKE36
Metal Film Resistors - Through Hole 1/2watt 1.5Koh ...
Vishay/Dale
1: $0.10
CCF601M00FKE36
Metal Film Resistors - Through Hole 1/2watt 1Mohms ...
Vishay/Dale
1: $0.10
CCF60100RFKE36
Metal Film Resistors - Through Hole 1/2watt 100ohm ...
Vishay/Dale
1: $0.10
CCF6010K0FKE36
Metal Film Resistors - Through Hole 1/2watt 10Kohm ...
Vishay/Dale
1: $0.10
CCF601K00FKE36
Metal Film Resistors - Through Hole 1/2watt 1Kohms ...
Vishay/Dale
1: $0.10
CCF60100KFKE36
Metal Film Resistors - Through Hole 1/2watt 100Koh ...
Vishay/Dale
1: $0.10
2104-632-AL-7
Standoffs & Spacers 1/2 LGNTH 6-32 STD FML HEX STA ...
RAF Electronic Hardware
1: $0.19
261-10K-RC
Metal Oxide Resistors 10Kohms 5% Tol
Xicon
1: $0.13
CCF60499RFKE36
Metal Film Resistors - Through Hole 1/2watt 499ohm ...
Vishay/Dale
1: $0.10
CCF602K49FKE36
Metal Film Resistors - Through Hole 1/2watt 2.49Ko ...
Vishay/Dale
1: $0.10
1050C1
Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUN ...
Chicago Miniature
1: $2.71
RGA220M2CBK-1020P
Aluminum Electrolytic Capacitors - Leaded 160V 22u ...
Lelon
1: $0.34
286-1.0K-RC
Metal Oxide Resistors 1.0Kohms 5% Tol
Xicon
1: $0.56
1050C3
Panel Mount Indicator Lamps AMBER DIFFUSED 1/2" MO ...
Chicago Miniature
1: $2.71

148288939 148288939 131469449 131469449