Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CCF60-1.82K-E3
Manufacturer Part #:

CCF601K82FKE36

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/2watt 1.82Kohms 1% Rated to 1watt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1.82 kOhms
Tolerance: 1 %
Power Rating: 1 W
Voltage Rating: 500 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 65 C to + 165 C
Dimensions: 3.53 mm Dia. x 10.16 mm L
Packaging: Reel
Case Diameter: 3.53 mm
Case Length: 10.16 mm
Lead Diameter: 0.64 mm
Product: Metal Film Resistors - Through Hole
Series: CCF60
Factory Pack Quantity: 2500
Type: Metal Film Resistors, Industrial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,474 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.10
  50: $0.08
  100: $0.075
  500: $0.07
  1,000: $0.06
  2,000: $0.05
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.05
  5,000: $0.04
  10,000: $0.03
  25,000: $0.024

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
110-73
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.53
12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
150223J630DB
Film Capacitors 630V .022uF 5%
Cornell Dubilier
1: $0.66
150105J100IC
Film Capacitors 100V 1uF 5%
Cornell Dubilier
1: $1.19
CCF60100KFKE36
Metal Film Resistors - Through Hole 1/2watt 100Koh ...
Vishay/Dale
1: $0.10
CCF6082K5FKE36
Metal Film Resistors - Through Hole 1/2watt 82.5Ko ...
Vishay/Dale
1: $0.10
CCF60475KFKE36
Metal Film Resistors - Through Hole 1/2watt 475Koh ...
Vishay/Dale
1: $0.10
CCF6010K0FKE36
Metal Film Resistors - Through Hole 1/2watt 10Kohm ...
Vishay/Dale
1: $0.10
CCF601M00FKE36
Metal Film Resistors - Through Hole 1/2watt 1Mohms ...
Vishay/Dale
1: $0.10
CCF601K00FKE36
Metal Film Resistors - Through Hole 1/2watt 1Kohms ...
Vishay/Dale
1: $0.10
UF5408-E3/54
Rectifiers Vr/1000V Io/3A
Vishay Semiconductors
1: $0.34
CCF60221KFKE36
Metal Film Resistors - Through Hole 1/2watt 221Koh ...
Vishay/Dale
1: $0.10
281-220K-RC
Metal Oxide Resistors 220Kohms 5% Tol
Xicon
1: $0.13
CCF6047K5FKE36
Metal Film Resistors - Through Hole 1/2watt 47.5Ko ...
Vishay/Dale
1: $0.10
283-1.0-RC
Metal Oxide Resistors 1ohms 5% Tol
Xicon
1: $0.39
281-1.0M-RC
Metal Oxide Resistors 1.0Mohms 5% Tol
Xicon
1: $0.13
CCF60332KFKE36
Metal Film Resistors - Through Hole 1/2watt 332Koh ...
Vishay/Dale
1: $0.10
CCF604K75FKE36
Metal Film Resistors - Through Hole 1/2watt 4.75Ko ...
Vishay/Dale
1: $0.10
281-100K-RC
Metal Oxide Resistors 100Kohms 5% Tol
Xicon
1: $0.13

131469449 148288939 131469449 148288939