Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CCF55681RFKE36
Manufacturer Part #:

CCF55681RFKE36

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4watt 681ohms 1% Rated to 1/2watt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 681 Ohms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W), 500 mW (1/2 W)
Voltage Rating: 250 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 65 C to + 165 C
Dimensions: 2.29 mm Dia. x 6.73 mm L
Packaging: Reel
Case Diameter: 2.29 mm
Case Length: 6.73 mm
Lead Diameter: 0.64 mm
Product: Metal Film Resistors - Through Hole
Series: CCF55
Type: Metal Film Resistors, Industrial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,800 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.17
  100: $0.09
  1,000: $0.068
  2,000: $0.061
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.057
  10,000: $0.05
  25,000: $0.046
  50,000: $0.041
  100,000: $0.037

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BSP452
Power Switch ICs - Power Distribution SMART HI SID ...
Infineon Technologies
1: $1.96
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
2182
Lamps 14V .08A
Chicago Miniature
1: $0.43
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
1810-5F
Solder Removal PROWICK .075in WIDTH GREEN 5ft LENG ...
Techspray
1: $2.96
CCF5510K0FKE36
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.17
CCF558K25FKE36
Metal Film Resistors - Through Hole 1/4watt 8.25Ko ...
Vishay/Dale
1: $0.17
CCF551K00FKE36
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.17
CCF5510R0FKE36
Metal Film Resistors - Through Hole 1/4watt 10ohms ...
Vishay/Dale
1: $0.17
CCF553K01FKE36
Metal Film Resistors - Through Hole 1/4watt 3.01Ko ...
Vishay/Dale
1: $0.17
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
CCF553K92FKE36
Metal Film Resistors - Through Hole 1/4watt 3.92Ko ...
Vishay/Dale
1: $0.17
CCF55511RFKE36
Metal Film Resistors - Through Hole 1/4watt 511ohm ...
Vishay/Dale
1: $0.17
UFG1E221MPM
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.76
CCF555K11FKE36
Metal Film Resistors - Through Hole 1/4watt 5.11Ko ...
Vishay/Dale
1: $0.17
CCF5539K2FKE36
Metal Film Resistors - Through Hole 1/4watt 39.2Ko ...
Vishay/Dale
1: $0.17
FKP2O100681D00JSSD
Film Capacitors 1000V 68pF 5% PCM5
WIMA
1: $0.49
CCF5568K1FKR36
Metal Film Resistors - Through Hole 1/4watt 68.1Ko ...
Vishay/Dale
1: $0.10
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37

148288939 148288939 131469449 131469449