Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CCF55-22.1K-E3
Manufacturer Part #:

CCF5522K1FKE36

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4watt 22.1Kohms 1% Rated to 1/2watt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 22.1 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W), 500 mW (1/2 W)
Voltage Rating: 250 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 65 C to + 165 C
Dimensions: 2.29 mm Dia. x 6.73 mm L
Packaging: Reel
Case Diameter: 2.29 mm
Case Length: 6.73 mm
Lead Diameter: 0.64 mm
Product: Metal Film Resistors - Through Hole
Series: CCF55
Type: Metal Film Resistors, Industrial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,621 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.17
  100: $0.09
  1,000: $0.068
  2,000: $0.061
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.057
  10,000: $0.05
  25,000: $0.046
  50,000: $0.041
  100,000: $0.037

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
BC550CBU
Transistors Bipolar - BJT NPN 45V 100mA HFE/800
Fairchild Semiconductor
1: $0.05
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
MKS2-.1/63/5
Film Capacitors 63V .1uF 5%
WIMA
1: $0.24
CCF5510K0FKE36
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.17
P160KN-0QC15B10K
Potentiometers 16mm Rotary Panel Potentiometer
BI Technologies
1: $0.88
CCF55100RFKE36
Metal Film Resistors - Through Hole 1/4watt 100ohm ...
Vishay/Dale
1: $0.17
CCF551K00FKE36
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.17
110-44-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CNT
Mill-Max
1: $0.60
CCF5547R5FKE36
Metal Film Resistors - Through Hole 1/4watt 47.5oh ...
Vishay/Dale
1: $0.17
CCF554K75FKE36
Metal Film Resistors - Through Hole 1/4watt 4.75Ko ...
Vishay/Dale
1: $0.17
CCF55100KFKE36
Metal Film Resistors - Through Hole 1/4watt 100Koh ...
Vishay/Dale
1: $0.17
CCF55221RFKE36
Metal Film Resistors - Through Hole 1/4watt 221ohm ...
Vishay/Dale
1: $0.17
199D226X0016D1V1E3
Tantalum Capacitors - Solid Leaded 22uF 16volts 20 ...
Vishay/Sprague
1: $1.18
CCF551K50FKE36
Metal Film Resistors - Through Hole 1/4watt 1.5Koh ...
Vishay/Dale
1: $0.17
CCF5547K5FKE36
Metal Film Resistors - Through Hole 1/4watt 47.5Ko ...
Vishay/Dale
1: $0.17
CCF551M00FKE36
Metal Film Resistors - Through Hole 1/4watt 1Mohms ...
Vishay/Dale
1: $0.17

131469449 148288939 131469449 148288939