|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-CCF5520R0FKE36
Manufacturer Part #:

CCF5520R0FKE36

Manufacturer:

Description:
Metal Film Resistors - Through Hole 1/4watt 20ohms 1% Rated to 1/2watt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Termination Style: Axial
Resistance: 20 Ohms
Power Rating: 250 mW (1/4 W), 500 mW (1/2 W)
Tolerance: 1 %
Temperature Coefficient: 100 PPM / K
Voltage Rating: 250 V
Operating Temperature Range: - 65 C to + 165 C
Length: 6.73 mm
Diameter: 2.29 mm
Series: CCF55
Lead Diameter: 0.64 mm
Packaging: Reel
Product: Metal Film Resistors - Through Hole
Type: Metal Film Resistors, Industrial
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD586LRZ Voltage References 481
TL084CN Operational Amplifiers - Op Amps 7,490
CCF602K00FKE36 Metal Film Resistors - Through Hole 5,488
CCF55100KFKE36 Metal Film Resistors - Through Hole 8,229
CCF551M00FKE36 Metal Film Resistors - Through Hole 11,359
CCF5510R0FKE36 Metal Film Resistors - Through Hole 12,799
CCF55200KFKE36 Metal Film Resistors - Through Hole 12,851
CCF5520K0FKE36 Metal Film Resistors - Through Hole 7,604
CCF55274RFKE36 Metal Film Resistors - Through Hole 7,322
RN60D4991FB14 Metal Film Resistors - Through Hole 1,645
Real Time Availability
Stock:
6,981 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.17
100:
$0.09
$0.068
$0.061
Reel of 5000
To purchase full reel, order in multiples of 5000:
$0.057
$0.05
$0.046
$0.041
$0.037

To add to a project, please Log In.

148288939 129527177 199769614 131469449 161858062