Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CCF5512K1FKE36
Manufacturer Part #:

CCF5512K1FKE36

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4watt 12.1Kohms 1% Rated to 1/2watt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 12.1 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W), 500 mW (1/2 W)
Voltage Rating: 250 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 65 C to + 165 C
Dimensions: 2.29 mm Dia. x 6.73 mm L
Packaging: Reel
Case Diameter: 2.29 mm
Case Length: 6.73 mm
Lead Diameter: 0.64 mm
Product: Metal Film Resistors - Through Hole
Series: CCF55
Type: Metal Film Resistors, Industrial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,576 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.17
  100: $0.09
  1,000: $0.068
  2,000: $0.061
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.057
  10,000: $0.05
  25,000: $0.046
  50,000: $0.041
  100,000: $0.037

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
STP12PF06
MOSFET P-Ch 60 Volt 12 Amp
STMicroelectronics
1: $0.88
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
901-9889-RFX
RF Connectors BLHD JCK S/CUP Ni
Amphenol RF
1: $4.47
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
BC560CTA
Transistors Bipolar - BJT TO-92 PNP GP AMP
Fairchild Semiconductor
1: $0.11
CD4001BE
Logic Gates CMOS Quad 2-In
Texas Instruments
1: $0.25
LM3900N
Operational Amplifiers - Op Amps Quad
Texas Instruments
1: $0.19
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
CCF5510K0FKE36
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.17
CCF5510R0FKE36
Metal Film Resistors - Through Hole 1/4watt 10ohms ...
Vishay/Dale
1: $0.17
CCF551K00FKE36
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.17
CCF552K00FKE36
Metal Film Resistors - Through Hole 1/4watt 2Kohms ...
Vishay/Dale
1: $0.17
CCF5522K1FKE36
Metal Film Resistors - Through Hole 1/4watt 22.1Ko ...
Vishay/Dale
1: $0.17
CCF55100KFKE36
Metal Film Resistors - Through Hole 1/4watt 100Koh ...
Vishay/Dale
1: $0.17
CCF5527K4FKE36
Metal Film Resistors - Through Hole 1/4watt 27.4Ko ...
Vishay/Dale
1: $0.17
CCF5515K0FKE36
Metal Film Resistors - Through Hole 1/4watt 15Kohm ...
Vishay/Dale
1: $0.17
CCF551M00FKE36
Metal Film Resistors - Through Hole 1/4watt 1Mohms ...
Vishay/Dale
1: $0.17
CCF551K50FKE36
Metal Film Resistors - Through Hole 1/4watt 1.5Koh ...
Vishay/Dale
1: $0.17

148288939 148288939 131469449 131469449