Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-CCF55118RFKE36
Manufacturer Part #:

CCF55118RFKE36

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4watt 118ohms 1% Rated to 1/2watt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 118 Ohms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W), 500 mW (1/2 W)
Voltage Rating: 250 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 65 C to + 165 C
Dimensions: 2.29 mm Dia. x 6.73 mm L
Packaging: Reel
Case Diameter: 2.29 mm
Case Length: 6.73 mm
Lead Diameter: 0.64 mm
Product: Metal Film Resistors - Through Hole
Series: CCF55
Type: Metal Film Resistors, Industrial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,080 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.17
  100: $0.09
  1,000: $0.068
  2,000: $0.061
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.057
  10,000: $0.05
  25,000: $0.046
  50,000: $0.041
  100,000: $0.037

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISO124P
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $18.90
T322C106K025AT
Tantalum Capacitors - Solid Leaded 25V 10uF 10%
Kemet
1: $1.93
G6A-234P-ST-US-DC5
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 5V ...
Omron Electronics
1: $5.26
1-390262-2
IC & Component Sockets 28P ECONOMY TIN
TE Connectivity / AMP
1: $0.31
MEA1D0509DC
DC/DC Converters 1W 5Vin +/-9Vout +/-56mA DIP
Murata Power Solutions
1: $7.95
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.10
110-13-320-41-001000
IC & Component Sockets 20P GLD PIN GLD CONT
Mill-Max
1: $3.91
770101472P
Resistor Networks & Arrays 4.7Kohms 10Pin 2% Busse ...
CTS Electronic Components
1: $0.79
C8051F120-TB
Sockets & Adapters for C8051F120
Silicon Labs
1: $50.00
MF1/2CCT52R3401F
Metal Film Resistors - Through Hole 3.4Kohms 1% 50 ...
KOA Speer
1: $0.18
CCF553K92FKE36
Metal Film Resistors - Through Hole 1/4watt 3.92Ko ...
Vishay/Dale
1: $0.17
299-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
VS-1N5817
Schottky Diodes & Rectifiers 1.0 Amp 20 Volt
Vishay Semiconductors
1: $0.21
SMM02040C2402FB300
MELF Resistors 1/4watt 24Kohms 1% 50ppm
Vishay/Draloric
1: $0.11
MFS1/4DCT52R1001F
Metal Film Resistors - Through Hole 1/4W 1K ohm 1%
KOA Speer
1: $0.06
TL072ACPE4
Operational Amplifiers - Op Amps Low-Noise JFET-In ...
Texas Instruments
1: $1.00
CCF5510K0FKE36
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.17
CCF551K00FKE36
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.17
MF1/4CCT52R7681F
Metal Film Resistors - Through Hole 7.68K 1% 50PPM
KOA Speer
1: $0.14
M20U104M5-F
Multilayer Ceramic Capacitors MLCC - Leaded .1uF 5 ...
Cornell Dubilier
1: $0.32

148288939 148288939 131469449 131469449