Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

20108D1C221K5E

Manufacturer:

Description:
Capacitor Arrays & Networks
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: Capacitor Arrays & Networks
Termination Style: SIP
Case Length: 20.32 mm
Case Width: 3.43 mm
Case Height: 7.62 mm
Brand: Vishay / Dale
Package / Case: SIP-8
Series: CS201
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001