|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
75-440LS10-R
Manufacturer Part #:

440LS10-R

Manufacturer:

Description:
Ceramic Disc Capacitors .01uF X7R 10% X1, 400Vac/Y1,500Vac
Mouser Online Catalog Page 1,104, Mouser Online Catalog
PDF Page 1,104, PDF Catalog Page
440LS10-R Datasheet 440LS10-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Ceramic Disc Capacitors
RoHS: RoHS Compliant By Exemption Details
Application: Safety
Capacitance: 0.01 uF
Voltage Rating AC: 760 V, 500 V
Dielectric: Y5U
Tolerance: 20 %
Diameter: 21.6 mm
Lead Spacing: 9.5 mm
Minimum Operating Temperature: - 30 C
Maximum Operating Temperature: + 125 C
Termination Style: Radial
Product: Safety Ceramic Disc Capacitors
Series: 440L
Brand: Vishay / Cera-Mite
Class: X1, Y1
Dissipation Factor DF: 2
Operating Temperature Range: - 30 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 100
Temperature Coefficient: - 56 %, + 22 %
Type: AC Line Rated Ceramic Disc Capacitors Class X1 760 VAC/Y1 500 VAC
Voltage Rating: 400 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431177081 Ferrite Clamp On Cores 1,246
440LD10-R Ceramic Disc Capacitors 26,768
565R10GAP10 Ceramic Disc Capacitors 2,987
1N4148 Diodes - General Purpose, Power, Switching 126,977
NE555P Timers & Support Products 27,781
ERA-3AEB333V Thin Film Resistors - SMD 87,566
440LD47-R Ceramic Disc Capacitors 6,020
IRF610PBF MOSFET 6,098
BFC280811229 Trimmer / Variable Capacitors 1,111
19193-0245 Terminals 3,248
Real Time Availability
Stock:
2,464 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.27
10:
$2.65
25:
$2.48
50:
$2.31
100:
$2.02
250:
$1.73
500:
$1.54
$1.35
$1.25

To add to a project, please Log In.

169337803 129527177 136230128 161858062 185072833