Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
75-125LD50-R
Manufacturer Part #:

125LD50-R

Manufacturer:

Description: Ceramic Disc Capacitors 250V 0.005uF 20%
Silverlight Page 1,060, Mouser Enhanced Catalog
PDF Page 1,060, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Ceramic Disc Capacitors
RoHS: RoHS Compliant By Exemption Details
Capacitance: 5000 pF
Tolerance: 20 %
Voltage Rating: 125 VAC
Operating Temperature Range: - 30 C to + 125 C
Dissipation Factor DF: 2
Termination Style: Radial
Product: Ceramic Disc Capacitors - AC Line Rated
Capacitance - nF: 5 nF
Capacitance - uF: 0.005 uF
Case Diameter: 10.9 mm
Lead Spacing: 9.5 mm
Packaging: Bulk
Series: 125L
Factory Pack Quantity: 250
Temperature Coefficient / Code: Y5V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,503 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.03
  10: $0.836
  25: $0.663
  50: $0.612
  100: $0.571
  250: $0.546
  500: $0.522
  1,000: $0.50
  1,500: $0.462

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
125LS10-R
Ceramic Disc Capacitors 250V 0.01uF 20%
Vishay/Cera-Mite
1: $1.35
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
KD14.1101.151
AC Power Entry Modules SCREW-IN 2-POLE
Schurter
1: $19.64
08-70-1030
Headers & Wire Housings SKT SPOX TERM 18-24
Molex
1: $0.25
WYO502MCMCF0KR
Ceramic Disc Capacitors 5000pF 250volts 20%
Vishay/Roederstein
1: $0.43
4303.2401
AC Power Entry Modules Fusedrawer for KD 5x20mm 2- ...
Schurter
1: $3.12
125LD10-R
Ceramic Disc Capacitors 250V 0.001uF 20%
Vishay/Cera-Mite
1: $0.92
S503Z69Z5UL63L0R
Ceramic Disc Capacitors .05uF 500volts +80/-20% Z5 ...
Vishay/BC Components
1: $0.49
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
ECQ-E4103B692
Film Capacitors 400DC 0.01UF
Panasonic Electronic Components
1: $0.28
273-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.14
1N4002
Rectifiers 100V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.20
W224701JRLF
Wirewound Resistors - Through Hole 4.7K 7watt 5%
IRC
1: $1.26
OF225JE
Carbon Composition Resistors 1/2W 2.2M ohms 5%
Ohmite
1: $0.52
MPSA42
Transistors Bipolar - BJT NPN Transistor High Volt ...
Fairchild Semiconductor
1: $0.28
ERG-12SG102
Metal Oxide Resistors 1/2watt 1Kohms 2% Met Oxide ...
Panasonic Electronic Components
1: $0.20
1N4149
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.10
MF1/2DCT52R5602D
Metal Film Resistors - Through Hole 1/2 WATT 56K O ...
KOA Speer
1: $0.60
DNF18-111FIB-C
Terminals DISC NYLON FULLY-INSUL.
Panduit
1: $1.23
323165
Terminals STRATO-THERM 8 10
TE Connectivity / AMP
1: $1.13

136230128 194415928 136230128 136230128