Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-MMU01020C3300FB3
Manufacturer Part #:

MMU01020C3300FB300

Manufacturer:

Description: MELF Resistors 0.2W 330ohms 1% 0102 MELF 150V 50ppm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MELF Resistors
RoHS: RoHS Compliant Details
Resistance: 330 Ohms
Tolerance: 1 %
Voltage Rating: 150 V
Power Rating: 200 mW
Case Diameter: 1.1 mm
Case Length: 2.2 mm
Temperature Coefficient: 50 PPM / K
Series: MMx Prof
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Dimensions: 1.1 mm Dia. x 2.2 mm L
Product: MELF Resistors
Termination Style: MELF
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,486 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.21
  50: $0.13
  100: $0.108
  500: $0.088
  1,000: $0.064
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.058
  6,000: $0.053
  9,000: $0.051
  12,000: $0.047
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PVG3A103C01R00
Trimmer Resistors - SMD 10Kohms Sealed 3mm Single ...
Murata Electronics
1: $1.46
6339167-2
Modular Connectors / Ethernet Connectors 1X4 SE TH ...
TE Connectivity / AMP
1: $4.96
NLP40-7610J
Linear and Switching Power Supplies 40W +5/+15/-15 ...
Emerson / Astec Power
1: $47.73
LMC555CMM/NOPB
Timers & Support Products CMOS TIMER
Texas Instruments
1: $1.20
MMU01020C4701FB300
MELF Resistors 0.2W 4.7Kohms 1% 0102 MELF 150V 50p ...
Vishay/Beyschlag
1: $0.21
43025-0200
Headers & Wire Housings RECEPTACLE 2 POS DUAL ROW
Molex
1: $0.34
TS5A3166DCKR
Analog Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Anal ...
Texas Instruments
1: $0.57
SN74LVC2G04DBVR
Inverters Dual
Texas Instruments
1: $0.57
ABM3B-8.000MHZ-B2-T
Crystals 8.0MHz 18pf 20ppm -20C +70C
ABRACON
1: $1.14
OPA335AIDBVR
Operational Amplifiers - Op Amps 0.05uV/C max Sing ...
Texas Instruments
1: $2.97
ACPL-054L-060E
High Speed Optocouplers Optocouplers 1MBd
Avago Technologies
1: $3.43
PMGD290XN,115
MOSFET N-CH TRENCH DL 20V
NXP Semiconductors
1: $0.13
C0603C474K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.14
C0603C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.10
RC0402FR-0710KL
Thick Film Resistors - SMD 10K OHM 1%
Yageo
10000: $0.00
SN74LVC02ADR
Logic Gates Quad 2-Input
Texas Instruments
1: $0.43
SMCJ12CA
TVS Diodes - Transient Voltage Suppressors 12volts ...
Bourns
1: $0.70
GS220A24-R7B
Plug-In AC Adapters 221W 24V 9.2A
Mean Well
1: $123.67
LUW CN7N-KYLX-EMKM-46-Z
High Power LEDs - White Ultra White
OSRAM Opto Semiconductors
1: $4.22
MMU01020C1001FB300
MELF Resistors 0.2W 1Kohms 1% 0102 MELF 150V 50ppm
Vishay/Beyschlag
1: $0.21

128430791 101918122 131469449 162539698 148288939 148288939 131469449 131469449 148288939