Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-MMU01020C1802FB3
Manufacturer Part #:

MMU01020C1802FB300

Manufacturer:

Description: MELF Resistors 0.2W 18Kohms 1% 0102 MELF 150V 50ppm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MELF Resistors
RoHS: RoHS Compliant Details
Resistance: 18 kOhms
Tolerance: 1 %
Voltage Rating: 150 V
Power Rating: 200 mW
Case Diameter: 1.1 mm
Case Length: 2.2 mm
Temperature Coefficient: 50 PPM / K
Series: MMx Prof
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Dimensions: 1.1 mm Dia. x 2.2 mm L
Product: MELF Resistors
Termination Style: MELF
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,980 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.21
  50: $0.13
  100: $0.108
  500: $0.088
  1,000: $0.064
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.058
  6,000: $0.053
  9,000: $0.051
  12,000: $0.047
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS3808G12DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.64
IR2181STRPBF
Power Driver ICs Hi&Lw Sd Drvr Soft Trn On Non Inv ...
International Rectifier
1: $4.19
AMC1200BDUB
Differential Amplifiers 4kV peak Iso Amp
Texas Instruments
1: $5.95
LM7332MME/NOPB
Operational Amplifiers - Op Amps High Output Op Am ...
Texas Instruments
1: $2.67
DF19G-30P-1H(54)
Headers & Wire Housings 30P TOP BRD MNT RECP HORZ ...
Hirose Connector
1: $6.25
MAX3221EAE+
RS-232 Interface IC 1uA 3-5.5V Tcvr w/AutoShutdown
Maxim Integrated
1: $4.48
TMP101NA/3K
Board Mount Temperature Sensors Temp Sensor
Texas Instruments
1: $1.94
PESD2CAN,215
TVS Diode Arrays CAN BUS ESD PROTECT
NXP Semiconductors
1: $0.41
PDZ33B,115
Zener Diodes DIODE ZENER 2 PCT
NXP Semiconductors
1: $0.35
SN75157D
RS-422 Interface IC Dual Diff Line Rec
Texas Instruments
1: $2.94
B72500D0050H160
ESD Suppressors 0603 5.6V Cerdiod CDS3C05HDMI1
EPCOS
1: $0.15
SMM02040C4309FB300
MELF Resistors 1/4watt 43ohms 1% 50ppm
Vishay/Draloric
1: $0.11
BUB323ZT4G
Transistors Darlington 10A 350V Bipolar Power NPN
ON Semiconductor
1: $2.56
SM8S33A-E3/2D
TVS Diodes - Transient Voltage Suppressors 8W 33V ...
Vishay Semiconductors
1: $2.57

148288939 128430791 101918122 131469449 162539698 148288939 131469449 148288939 131469449